



AMDLA2213S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA2213S-2R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA2213S-2R2MT |
Description | FIXED IND 2.2UH 52A 1.25 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 52 A 1.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 43A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.25mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 5,88975 | € 471,18 |
| Unit Price without VAT: | € 5,88975 |
|---|---|
| Unit Price with VAT: | € 7,18550 |

