


AISM-1812-181K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1812-181K-TTR-ND - Tape & Reel (TR) 535-AISM-1812-181K-TCT-ND - Cut Tape (CT) 535-AISM-1812-181K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1812-181K-T |
Description | FIXED IND 180UH 102MA 9.5 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 102 mA 9.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1812-181K-T Models |
Category | DC Resistance (DCR) 9.5Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,63000 | € 6,30 |
| 100 | € 0,51800 | € 51,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,45182 | € 225,91 |
| 1 000 | € 0,42604 | € 426,04 |
| 1 500 | € 0,41166 | € 617,49 |
| 2 500 | € 0,39425 | € 985,62 |
| 3 500 | € 0,38319 | € 1 341,16 |
| 5 000 | € 0,37182 | € 1 859,10 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

