8.2 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Abracon: Who We Are Today

AIML-1206-8R2K-T

DigiKey Part Number
535-11676-2-ND - Tape & Reel (TR)
535-11676-1-ND - Cut Tape (CT)
535-11676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-1206-8R2K-T
Description
FIXED IND 8.2UH 25MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Multilayer Inductor 25 mA 800mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-1206-8R2K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
55 @ 4MHz
Series
Frequency - Self Resonant
31MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
4 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1206 (3216 Metric)
Inductance
Supplier Device Package
1206
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15600€ 1,56
100€ 0,12850€ 12,85
1 000€ 0,10569€ 105,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09628€ 288,84
6 000€ 0,09078€ 544,68
9 000€ 0,08772€ 789,48
15 000€ 0,08401€ 1 260,15
21 000€ 0,08165€ 1 714,65
30 000€ 0,07923€ 2 376,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180