


ABLS2-4.096MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9858-2-ND - Tape & Reel (TR) 535-9858-1-ND - Cut Tape (CT) 535-9858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.096MHZ-D4Y-T |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.096MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-4.096MHZ-R150-D3Y-T | Abracon LLC | 960 | 535-ABLS-4.096MHZ-R150-D3Y-TCT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,23100 | € 2,31 |
| 25 | € 0,21840 | € 5,46 |
| 50 | € 0,20940 | € 10,47 |
| 100 | € 0,20080 | € 20,08 |
| 250 | € 0,18992 | € 47,48 |
| 500 | € 0,18204 | € 91,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17452 | € 174,52 |
| 2 000 | € 0,16730 | € 334,60 |
| 3 000 | € 0,16321 | € 489,63 |
| 5 000 | € 0,15821 | € 791,05 |
| 7 000 | € 0,15500 | € 1 085,00 |
| 10 000 | € 0,15166 | € 1 516,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |



