


ABLS2-33.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9889-2-ND - Tape & Reel (TR) 535-9889-1-ND - Cut Tape (CT) 535-9889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-33.000MHZ-D4YF-T |
Description | CRYSTAL 33.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-33.000MHZ-D4YF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 33 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23900 | € 2,39 |
| 25 | € 0,22560 | € 5,64 |
| 50 | € 0,21640 | € 10,82 |
| 100 | € 0,20740 | € 20,74 |
| 250 | € 0,19616 | € 49,04 |
| 500 | € 0,18804 | € 94,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18025 | € 180,25 |
| 2 000 | € 0,17279 | € 345,58 |
| 3 000 | € 0,16857 | € 505,71 |
| 5 000 | € 0,16340 | € 817,00 |
| 7 000 | € 0,16009 | € 1 120,63 |
| 10 000 | € 0,15665 | € 1 566,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

