22.1184 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.1184 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-22.1184MHZ-B2-T

DigiKey Part Number
535-9075-2-ND - Tape & Reel (TR)
535-9075-1-ND - Cut Tape (CT)
535-9075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-22.1184MHZ-B2-T
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-22.1184MHZ-B2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,18400€ 1,84
25€ 0,17480€ 4,37
50€ 0,16760€ 8,38
100€ 0,16060€ 16,06
250€ 0,15188€ 37,97
500€ 0,14562€ 72,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,13960€ 139,60
2 000€ 0,13382€ 267,64
3 000€ 0,13055€ 391,65
5 000€ 0,12655€ 632,75
7 000€ 0,12398€ 867,86
10 000€ 0,12131€ 1 213,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620