


ABL-4.9152MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9059-ND |
Manufacturer | |
Manufacturer Product Number | ABL-4.9152MHZ-B2 |
Description | CRYSTAL 4.9152MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-4.9152MHZ-B2 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,22200 | € 5,55 |
| 50 | € 0,21300 | € 10,65 |
| 100 | € 0,20410 | € 20,41 |
| 250 | € 0,19304 | € 48,26 |
| 500 | € 0,18504 | € 92,52 |
| 1 000 | € 0,17738 | € 177,38 |
| 3 000 | € 0,16589 | € 497,67 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

