
S-93C76CD0H-K8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C76CD0H-K8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C76CD0H-K8T2U3 |
Description | IC EEPROM 8KBIT MICROWIRE 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-TMSOP |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 16 | Supplier Device Package 8-TMSOP |
Memory Interface Microwire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27929 | € 1 117,16 |
| 8 000 | € 0,27280 | € 2 182,40 |
| 12 000 | € 0,26954 | € 3 234,48 |
| 20 000 | € 0,26594 | € 5 318,80 |
| 28 000 | € 0,26384 | € 7 387,52 |
| Unit Price without VAT: | € 0,27929 |
|---|---|
| Unit Price with VAT: | € 0,34073 |

