Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8252ADF-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252ADF-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8252ADF-I6T1U |
Description | S-8252ADF-I6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8200AAA-I6T1U | ABLIC Inc. | 0 | S-8200AAA-I6T1U-ND | € 0,39616 | Parametric Equivalent |
| S-8200AAB-I6T1U | ABLIC Inc. | 0 | S-8200AAB-I6T1U-ND | € 0,39616 | Parametric Equivalent |
| S-8200AAC-I6T1U | ABLIC Inc. | 0 | S-8200AAC-I6T1U-ND | € 0,39616 | Parametric Equivalent |
| S-8200AAD-I6T1U | ABLIC Inc. | 0 | S-8200AAD-I6T1U-ND | € 0,41738 | Parametric Equivalent |
| S-8200AAF-I6T1U | ABLIC Inc. | 0 | S-8200AAF-I6T1U-ND | € 0,39616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,85337 | € 4 266,85 |
| Unit Price without VAT: | € 0,85337 |
|---|---|
| Unit Price with VAT: | € 1,04111 |


