


S-8240ADP-A6T2U | |
|---|---|
DigiKey Part Number | 1662-S-8240ADP-A6T2UTR-ND - Tape & Reel (TR) 1662-S-8240ADP-A6T2UCT-ND - Cut Tape (CT) 1662-S-8240ADP-A6T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ADP-A6T2U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-6-B |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads Exposed Pad |
Function Battery Protection | Supplier Device Package HSNT-6-B |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,48400 | € 4,84 |
| 25 | € 0,43600 | € 10,90 |
| 100 | € 0,38210 | € 38,21 |
| 250 | € 0,35644 | € 89,11 |
| 500 | € 0,34102 | € 170,51 |
| 1 000 | € 0,32828 | € 328,28 |
| 2 500 | € 0,32769 | € 819,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,30675 | € 1 533,75 |
| 10 000 | € 0,30009 | € 3 000,90 |
| 15 000 | € 0,29675 | € 4 451,25 |
| 25 000 | € 0,29306 | € 7 326,50 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

