
S-8200ADF-I6T1U | |
|---|---|
DigiKey Part Number | S-8200ADF-I6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8200ADF-I6T1U |
Description | IC BATT PROT LI-ION 1CELL SNT-6A |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |

