Parametric Equivalent

S-80850CNNB-B9BT2U | |
|---|---|
DigiKey Part Number | S-80850CNNB-B9BT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80850CNNB-B9BT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80850CNNB-B9BT2G | ABLIC Inc. | 0 | S-80850CNNB-B9BT2G-ND | € 0,34030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31282 | € 938,46 |
| 6 000 | € 0,30517 | € 1 831,02 |
| 9 000 | € 0,30133 | € 2 711,97 |
| 15 000 | € 0,29708 | € 4 456,20 |
| 21 000 | € 0,29460 | € 6 186,60 |
| Unit Price without VAT: | € 0,31282 |
|---|---|
| Unit Price with VAT: | € 0,38164 |


