
S-5841A80C-I6T1U | |
|---|---|
DigiKey Part Number | 1662-1672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5841A80C-I6T1U |
Description | THERMOSTAT 80DEGC ACT HI SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 80°C Active High Open Drain SNT-6A |
Datasheet | Datasheet |
Category | Output Function /OverTemp |
Manufacturer ABLIC Inc. | Selectable Hysteresis Yes |
Series | Features Fan Controller |
Packaging Tape & Reel (TR) | Voltage - Supply 2.2 V ~ 10 V |
Part Status Active | Current - Supply 20µA |
Switching Temperature 80°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±2.5°C | Mounting Type Surface Mount |
Current - Output (Max) 9.4mA | Package / Case 6-SMD, Flat Leads |
Output Type Open Drain | Supplier Device Package SNT-6A |
Output Active High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,42270 | € 2 113,50 |
| Unit Price without VAT: | € 0,42270 |
|---|---|
| Unit Price with VAT: | € 0,51569 |

