Thermostat 65°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5841A65D-M5T1G

DigiKey Part Number
S-5841A65D-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5841A65D-M5T1G
Description
THERMOSTAT 65DEGC ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 65°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
ABLIC Inc.
Selectable Hysteresis
Yes
Series
Features
Fan Controller
Packaging
Tape & Reel (TR)
Voltage - Supply
2.2 V ~ 10 V
Part Status
Not For New Designs
Current - Supply
20µA
Switching Temperature
65°C
Operating Temperature
-40°C ~ 125°C
Accuracy
±2.5°C
Mounting Type
Surface Mount
Current - Output (Max)
9.4mA
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
SOT-23-5
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,43373€ 1 301,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,43373
Unit Price with VAT:€ 0,52915