
S-5712ACSL1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5712ACSL1-I4T1U |
Description | MAGNETIC SWITCH UNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.5V |
Mfr | Current - Supply (Max) 4µA |
Series | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SNT-4A |
Polarization South Pole | Package / Case 4-SMD, Flat Leads |
Sensing Range 4mT Trip, 1.1mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,37908 | € 1 895,40 |
| Unit Price without VAT: | € 0,37908 |
|---|---|
| Unit Price with VAT: | € 0,46248 |

