
S-19680BAFH-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-19680BAFH-K8T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19680BAFH-K8T2U |
Description | ANTENNA DIAGNOSIS ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 70mA 8-TMSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 10V |
Mfr | Current - Output (Max) 70mA |
Series | Rds On (Typ) 1.1Ohm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-TMSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,46064 | € 1 842,56 |
| 8 000 | € 0,45086 | € 3 606,88 |
| 12 000 | € 0,44596 | € 5 351,52 |
| Unit Price without VAT: | € 0,46064 |
|---|---|
| Unit Price with VAT: | € 0,56198 |

