Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
S-1315A13-A6T2U3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1740C20-A6T2U4

DigiKey Part Number
1662-3349-2-ND - Tape & Reel (TR)
1662-3349-1-ND - Cut Tape (CT)
1662-3349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C20-A6T2U4
Description
IC REG LINEAR 2V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.04V @ 10mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
530 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
HSNT-6-B
Voltage - Output (Min/Fixed)
2V
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
5 000€ 0,52689€ 2 634,45
10 000€ 0,51658€ 5 165,80
15 000€ 0,51142€ 7 671,30
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,28000€ 1,28
10€ 1,14500€ 11,45
25€ 1,08640€ 27,16
100€ 0,89240€ 89,24
250€ 0,83420€ 208,55
500€ 0,73718€ 368,59
1 000€ 0,58199€ 581,99
2 500€ 0,54320€ 1 358,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,28000
Unit Price with VAT:€ 1,56160