Similar
Similar

FP301-3/32-25'-BLACK-REEL | |
|---|---|
DigiKey Part Number | FP301-3/32-25'-BLACK-REEL-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-25'-BLACK-REEL |
Description | HEATSHRINK FP301 3/32-25' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 25.0' (7.6m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/32-100'-BLACK-SPOOL | 3M | 92 | 19-FP301-3/32-100'-BLACK-SPOOL-ND | € 72,65000 | Similar |
| FP301-3/32-100'-BLACK-SPOOL | 3M | 341 | 19-FP301-3/32-100'-BLACK-SPOOL-DS-ND | € 1,72000 | Similar |


