929870-01-15-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: € 11,09900
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: € 10,98385
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: € 11,09900
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: € 14,18000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: € 14,67860
Datasheet
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929870-01-15-10

DigiKey Part Number
929870-01-15-10-ND
Manufacturer
Manufacturer Product Number
929870-01-15-10
Description
CONN RCPT 15POS 0.1 GOLD PCB
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.150" (3.81mm)
Part Status
Obsolete
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
801-41-015-10-012000Mill-Max Manufacturing Corp.0801-41-015-10-012000-ND€ 11,09900Similar
801-91-015-10-002000Mill-Max Manufacturing Corp.0801-91-015-10-002000-ND€ 10,98385Similar
801-91-015-10-012000Mill-Max Manufacturing Corp.0801-91-015-10-012000-ND€ 11,09900Similar
801-93-015-10-004000Mill-Max Manufacturing Corp.0801-93-015-10-004000-ND€ 14,18000Similar
801-93-015-62-001000Mill-Max Manufacturing Corp.0801-93-015-62-001000-ND€ 14,67860Similar
Obsolete
This product is no longer manufactured. View Substitutes