TDTTP2500P100-KIT 2.5 kW Totem-Pole PFC GaN Eval Board

Transphorm's TDTTP2500P100-KIT is a 2.5 kW totem-pole power factor correction (PFC) GaN evaluation board

Image of Transphorm's TDTTP2500P100-KIT 2.5 kW Totem-Pole PFC GaN Eval Board Transphorm's TDTTP2500P100 2.5 kW bridgeless totem-pole PFC evaluation board achieves very high efficiency single-phase AC-DC conversion. Using GaN FETs in the fast-switching leg of the circuit and low-resistance MOSFETs in the slow-switching leg of the circuit results in improved performance and efficiency. The TDTTP2500P100-KIT is for evaluation purposes only.

Features
  • Power: 2.5 kW
  • Switching frequency: 100 kHz
  • TPH3212PS
  • Easy-to-use platform to investigate GaN
Applications
  • Data center power supply
  • Broad industrial power supply

TDTTP2500P100-KIT 2.5 kW Totem-Pole PFC GaN Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TPH3212PSTDTTP2500P100-KITEVAL BOARD FOR TPH3212PS0 - Immediate$475.26View Details

Associated Part

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CDrive Voltage (Max Rds On, Min Rds On)Available QuantityPriceView Details
GANFET N-CH 650V 27A TO220ABTPH3212PSGANFET N-CH 650V 27A TO220AB650 V27A (Tc)10V0 - ImmediateSee Page for PricingView Details
Published: 2017-12-27