TPS3899-Q1 Automotive Nanopower Precision Voltage Supervisor
Texas Instruments' precision supervisor push-button monitor features programmable sense and reset delay
Texas Instruments' TPS3899-Q1 is a nanopower, precision voltage supervisor with ±0.5% threshold accuracy and programmable sense and reset time delay in a 6-pin space-saving 1.5 mm x 1.5 mm WSON package. This feature-rich voltage supervisor offers an ultra-small total solution size. Built-in hysteresis along with programmable delay prevent false reset signals when monitoring a voltage rail or pushbutton signals. The separate VDD and SENSE pins allow for the redundancy sought by high-reliability systems. SENSE is decoupled from VDD and can monitor rail voltages other than VDD. Optional use of external resistors is supported by the high impedance input of the SENSE pin.
CTS and CTR provide delay adjustability on the rising and falling edges of the RESET signals. CTS functions as a debouncer by ignoring voltage glitches on the monitored voltage rails and operates as a manual reset that can force a system reset. The precision performance, best-in-class features, and compact form factor make the TPS3899-Q1 an ideal solution for a wide range of automotive and battery-powered/low-power applications. The device offers a temperature range of -40°C to +125°C (TA).
- Designed for high performance:
- Nano quiescent current: 125 nA (typ.)
- High threshold accuracy: ±0.5% (typ.)
- Built-in precision hysteresis (VHYS): 5% (typ.)
- Operating voltage range:
- 0.85 V to 6 V (DL and PL outputs)
- 1 V to 6 V (PH output)
- Programmable sense and reset delay
- Fixed (VIT-) voltage: 0.8 V to 5.4 V in 0.1 V steps
- AEC-Q100 qualified for automotive applications:
- Ambient operating temperature range Grade 1: -40°C to +125°C
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C7B
- Adjustable threshold voltage: 0.505 V (typ.)
- Precision voltage and push-button monitor
- Output topologies: push-pull, active-low (RESET)
- Package: 1.5 mm x 1.5 mm WSON (DSE)
- Advance driver assistance systems (ADAS)
- Infotainment head units
- Automotive gateways
- Camera modules
- Radar ECU
- Automotive external amps
TPS3899-Q1 Automotive Nanopower Supervisor
| Image | Manufacturer Part Number | Description | Type | Number of Voltages Monitored | Voltage - Threshold | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS3899PL16DSERQ1 | AUTOMOTIVE NANOPOWER SUPERVISOR | Regulator/Supervisor | 1 | 1.6V | 2358 - Immediate | $1.38 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS3899EVM | EVAL BOARD FOR TPS3899 | Power Supply | - | - | 2 - Immediate | $21.25 | View Details |