AQ27 Series 27 W USB Type-C™ Adapters

Phihong’s rapid charging, slim AQ27 series adapters are ideal for portable electronics and personal electronics

Image of Phihong's AQ27 Series 27 W USB Type-C™ ChargersPhihong’s AQ27 series of slim 27 W adapters are certified by USB to USB Power Delivery (PD) 3.0 specifications and have a built-in USB Type-C port.

USB Type-C offers higher charging current capabilities than USB-A, which result in faster charging times. When connected to PD aware devices through a PD aware USB-C to USB-C cable, the intelligent AQ27 chargers can provide optimal negotiated output voltage and charging current.

The AQ27A-59CFA and AQ27E-59CFA are available for the USA and EU, respectively, and provide a negotiated single output of up to 5 V/3 A, 9 V/3 A, 12 V/2.25 A, and 15 V/1.8 A to the powered device.

The AQ27A models measure 2.13” x 1.81” x 0.91” and are UL Listed; the AQ18E models measure 2.83” x 1.81” x 0.91” and bear the CE mark. All models come with overvoltage, overcurrent, short circuit, and overtemperature protection, comply with the U.S. Department of Energy (DOE) Level VI and European Code of Conduct (COC) Version 5 Tier 2 efficiency standards, and are ideal for portable electronics and personal electronics applications.

Features
  • USB-C PD 3.0 certified
  • Small form factor/high power density
  • DOE Level VI
  • COC Version 5 Tier 2
  • Class B EMI
Applications
  • Portable electronics
  • Personal electronics

AQ27 Series 27 W USB Type-C™ Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL ADP 5V/9V/12V/15V 27WAQ27A-59CFA-HAC/DC WALL ADP 5V/9V/12V/15V 27W0 - Immediate$13.81View Details
AC/DC WALL ADP 5V/9V/12V/15V 27WAQ27E-59CFA-HAC/DC WALL ADP 5V/9V/12V/15V 27W219 - Immediate$14.01View Details
Published: 2020-04-15