LTC5552 Wideband RF Microwave 3 GHz to 20 GHz
Analog Devices' broadband dual/double balance passive mixer for microwave transceivers, point-to-point radios, and test and measurement applications
Analog Devices' LTC5552 is a double balance wideband passive microwave mixer for 3 GHz to 20 GHz frequency range. This mixer also has a differential DC to 6 GHz intermediate frequency (IF) port. The mixer and integrated RF balun are optimized to cover the 3 GHz to 20 GHz RF frequency range. The integrated LO amplifier is optimized for the 1 GHz to 20 GHz frequency range, requiring only 0 dBm drive. The part delivers high IIP3 and P1dB, low LO leakage, and high integration in a small QFN (3 mm x 2 mm) package. The LTC5552 was designed for microwave transceivers, point-to-point radios, and test and measurement applications.
- Integrated LO buffer
- 50 ohm wideband matched RF and LO ports
- Upconversion or downconversion
- Frequency: 3 GHz to 20 GHz
- Voltage supply: 3.3 V
- Current supply: 132 mA
- Temperature operating range: -40°C to +105°C
- Package/case: 12-QFN (3 x 2)
- Microwave transceivers
- Point-to-point radios
- Phase array antennas
- Test and measurement
- Wireless backhaul
LTC5552 Wideband RF Microwave
| Image | Manufacturer Part Number | Description | Gain | Noise Figure | Current - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC5552IUDB#TRMPBF | 3GHZ TO 20GHZ MICROWAVE MIXER WI | - | 11.7dB | 132mA | 0 - Immediate | $52.12 | View Details |
![]() | ![]() | LTC5552IUDB#TRPBF | 3GHZ TO 20GHZ MICROWAVE MIXER WI | - | 11.7dB | 132mA | 4387 - Immediate | $52.12 | View Details |