AD7770 8-Channel, 24-Bit Analog-to-Digital Converter (ADC)

Analog Devices’ ADC with two power modes for industrial data control applications

Image of Analog Devices' AD7770, 8-channel 24-Bit Analog to Digital Converter (ADC)ADI’s AD7770 is an 8-channel, simultaneous sampling ADC. Eight full sigma-delta (Σ-Δ) ADCs are on chip. The device provides a low input current to allow direct sensor connection. Each input channel has a programmable gain stage allowing gains of 1, 2, 4, and 8 to map lower amplitude sensor outputs into the full-scale ADC input range, maximizing the dynamic range of the signal chain. The AD7770 accepts a VREF voltage from 1 V up to 3.6 V. The analog inputs accept unipolar (0 V to VREF) or true bipolar (±VREF/2) analog input signals with 3.3 V or ±1.65 V analog supply voltages, respectively, for PGAGAIN = 1. The analog inputs can accept true differential, pseudo differential, or single-ended signals to match different sensor output configurations.

The AD7770 offers two modes of operation: high-resolution mode and low power mode. High-resolution mode provides a higher dynamic range while consuming 10.75 mW per channel; low power mode consumes just 3.37 mW per channel at a reduced dynamic range specification. This device comes in a 64-lead LFCSP package and was designed for general-purpose data acquisition applications.

Features
  • Number of bits: 24 simultaneous sampling
  • Single-ended or true differential inputs
  • Programmable gain (PGA) per channel
  • Sampling rate (per second): 32 k
  • Number of inputs: 8
  • Architecture: sigma-delta
  • Operating temperature: -40°C to +125°C
  • Reference type: external, internal
  • Two power modes:
    • High resolution mode
    • Low resolution mode
  • Voltage supply analog: 2.2 V to 3.6 V
  • PGA, simultaneous sampling
  • Package/case: 64-WFQFN, 64-LFCSP (9 mm x 9 mm)
Applications
  • Protection relays
  • General-purpose data acquisition
  • Industrial process control

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD7770EVAL-AD7770FMCZEVAL BOARD FOR AD77700 - Immediate$129.38View Details

Integrated Circuits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 24BIT 64-LFCSPAD7770ACPZIC ADC 24BIT 64-LFCSP278 - Immediate$19.46View Details
Published: 2017-02-09