1625984 Drawing Datasheet by TE Connectivity Passive Product

LLSEP TIiLEPL ‘/;7L”LLL:' TE L30: 7\ ,éL\,E*\ \IE 3; iLTE ILIiE m 1% ‘ 613/, + Oi“ L EH Li? PE. LfiET, :EP E533 4,35%} ' ’ Ry L E59455; M2 H27 E 7THE7 L\E77VLLTL§LL QEE 7LT; QHEET ESP \,EL-’_LE\,~LLL LLL\L LLL L—LIiLLSEi L-7E8L‘»TLL¥< 2="" e37="" 4="" e="" lel’="" p="" el,7="" h="" peqlst="" ne="" :‘ille="" —\tl="" t="" le7="" ll="" e="" ple—be="" 7eeep="" t7="" 7/e="" ltethnltll="" qdetlellltljl="" :lx‘sllutlsl="" lt="" :5="" ”="" ‘.="" éyttfi="" m,="" ,ltell="" "‘l;e="" ,="" _="" lllt‘"="" ,="" ‘="" £me="" ,illtliev="">L:EFH;LE‘,T, LLLL/LTLT L—TETLL?“ \LHETLP PM» PO) A .«‘;‘E LELHE ’5;va :TE TE LiarnchLHL; 23.5w.” wr D H845: \VLLLE LiCPE MUN/:2 124 r: 5W iL 5*'T 1 a51 W'L we 3w m
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
1625984
DAVE KENNEDY
22.SEP.05
J CATCHPOLE
23.SEP.05
J CATCHPOLE
23.SEP.05
3:1 1 1 L
-
-
-
- -
mm
0.5
0.2
0.1
-
-
5$
E B
HSA50 WIDE BORE
-
2005
SEP. 2005
00779
-
B2 REVISED PER ECO-11-005150 29MAR2011 RK HMR
LECR-16-003725 12MAR2016 KR TN
8.2 0.3
MAX
3.2
MAX30
MAX72.5
MAX51
MIN
2.8
39.70 0.15
21.40 0.15
2xn HOLES
3.3 0.2
4.0 0.4
11.0 MAX
2.1 0.1
A
B
TECHNICAL SPECIFICATION
DISSIPATION AT 25$C :
BS OHMIC RANGE :
STABILITY :
ISOLATION VOLTAGE :
MAX WORKING VOLTAGE :
TEMP COEFFICIENT :
CLIMATIC CATEGORY :
50 WATTS MOUNTED
ON STANDARD HEATSINK
R051 TO 72K
R < =1% PER 1000Hrs
2500V DC/AC pk
1250V DC/AC rms
> 1RO 50ppm
> 100R 25ppm
55/200/56
FOR FURTHER INFORMATION SEE DATA SHEET FOR
HS SERIES-ALUMINIUM HOUSED RESISTORS
FOR A SPECIFIC PN FOR A RESISTANCE VALUE
AND TOLERANCE, PLEASE REFER TO DMF
1
2
3
SCALE 1:1
LASER MARKING: TE LOGO PN VALUE
TOLERANCE & DATE CODE
A
DETAIL A
SCALE 4:1
RoHS Compliant