BAS3007A Datasheet by Rochester Electronics, LLC

(imeon fl“ RuHS ' 6‘ fi gf Ecualined %1 BAS3007A—RPP SOT143 bridge E15 R RM R(RMS) stq
2007-11-20
1
BAS3007A...
Low VF Schottky Diode Array
Reverse voltage: 30 V
Forward current: 0.9 A
Small diode quad array for polarity independence,
reverse polarity protection and low loss
bridge rectification
Very low forward voltage:
0.5 V typ. @ 0.7 A (per diode)
Fast switching
Pb-free (ROHS compliant) package1)
Qualified according AEC Q101
BAS3007A-RPP
2
1
D2
D1
43
D3
D4
+
-
~
~
Type Package Configuration Marking
BAS3007A-RPP SOT143 bridge E1s
Maximum Ratings at T
A
= 25°C, unless otherwise specified
Parameter Symbol Value Unit
Diode reverse voltage2) VR30 V
Peak reverse voltage2) VRM 30
RMS reverse voltage2) VR
(
RMS
)
21
Forward current2)
TS 46°C
TS 82°C
IF
900
700
mA
Non-repetitive peak surge forward current
(t 10 ms)
IFSM 5 A
Junction temperature T
j
150 °C
Storage temperature Tst
g
-65 ... 150
1Pb-containing package may be available upon special request
2For TA > 25°C the derating of VR and IF has to be considered. Please refer to the attached curves.
(ifineon Thermal Resistance thJS Electrical Characteristics at TA = 25°C, unless otherwise saecified Values min. ‘ typ. ‘max. DC Characteristics AC Characteristics VR
2007-11-20
2
BAS3007A...
Thermal Resistance
Parameter Symbol Value Unit
Junction - soldering point1) RthJS 95 K/W
Electrical Characteristics at T
A
= 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
DC Characteristics
Reverse current (per diode)2)
VR = 12 V
VR = 30 V
IR
-
-
-
-
30
350
µA
Forward voltage (per diode)2)3)
IF = 100 mA
IF = 350 mA
IF = 500 mA
IF = 700 mA
IF = 900 mA
VF
-
-
-
-
-
0.35
0.4
0.45
0.5
0.6
0.4
0.5
0.55
0.6
0.7
V
AC Characteristics
Diode capacitance (per diode)
VR = 5 V, f = 1 MHz
CT- 9 15 pF
1For calculation of RthJA please refer to Application Note Thermal Resistance
2Pulsed test, tp = 300 µs; D = 0.01
3When used as shown for Reverse Polarity Protection (RPP, see page 4), the voltage available to the circuit
being protected will be two diode drops below the power supply voltage. In other words, the supply current
will pass through two diodes.
(ifineon
2007-11-20
3
BAS3007A...
Diode capacitance CT = ƒ (VR)
f = 1MHz (per diode)
0 5 10 15 20 V30
VR
4
6
8
10
12
14
16
18
20
22
24
26
pF
30
CT
Forward Voltage VF = ƒ (TA)
IF = Parameter (per diode)
-45 -15 15 45 75 °C 135
TA
0
0.05
0.1
0.15
0.2
0.25
0.3
0.35
0.4
0.45
0.5
0.55
0.6
V
0.7
VF
IF = 100mA
IF = 350mA
IF = 700mA
IF = 900mA
Forward current IF = ƒ (VF)
TA = Parameter (per diode)
0.15 0.25 0.35 0.45 V0.65
VF
-1
10
0
10
A
IF
+125°C
+85°C
+25°C
-40°C
Permissible Reverse voltage VR = ƒ (TA)
tp = Paramter, Duty cycle < 0.01
Device mounted on PCB with Rth = 160 K/W
0 20 40 60 80 100 °C 130
TA
0
5
10
15
20
25
V
35
VRmax
DC
20 ms
1 ms
(ifineon
2007-11-20
4
BAS3007A...
Forward current IF = ƒ (TS)
Current flows through two chips
per package at the same time (per array)
0 15 30 45 60 75 90 105 120 °C 150
TS
0
100
200
300
400
500
600
700
800
mA
1000
IF
Application example BAS3007A-RPP
Advanced Reverse Polarity Protection(RPP): due to diode orientation, circuit at the right
will be protected from damage and will also function normally in the event reverse polarity is
applied to pins 2 and 3 of the BAS3007A-RPP.
DC Plug to
power supply
2 1
43
+Vs /
Ground
Ground /
+Vs
Reverse polarity
protected circuit
Ground
+Vs
@ D 5 fig U”, + @,E ,Q+ _El 2-. 0 ‘ B j o 0 07, >1; ¢ a, ,, [Q‘Ejhgj] V: I E
2007-11-20
5
BAS3007A...
Package SOT143
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
RF s
2005, June
Date code (YM)
BFP181
Type code
56
Pin 1
0.8 0.81.2
0.9 1.1 0.9
1.2
0.8
0.8
0.8
-0.05
+0.1
1.9
1.7
±0.1
2.9
+0.1
-0.05
0.4
0.1 MAX.
12
34
0.25 MB
±0.1
1
10˚ MAX.
0.15 MIN.
0.2 A
M
2.4
±0.15
0.2
10˚ MAX.
A
1.3
±0.1
0...8˚
0.08...0.15
2.6
4
3.15
Pin 1
8
0.2
1.15
B
Manufacturer
(ifleon
2007-11-20
6
BAS3007A...
Edition 2006-02-01
Published by
Infineon Technologies AG
81726 München, Germany
© Infineon Technologies AG 2007.
All Rights Reserved.
Attention please!
The information given in this dokument shall in no event be regarded as a guarantee
of conditions or characteristics (“Beschaffenheitsgarantie”). With respect to any
examples or hints given herein, any typical values stated herein and/or any information
regarding the application of the device, Infineon Technologies hereby disclaims any
and all warranties and liabilities of any kind, including without limitation warranties of
non-infringement of intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices
please contact your nearest Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements components may contain dangerous substances.
For information on the types in question please contact your nearest
Infineon Technologies Office.
Infineon Technologies Components may only be used in life-support devices or
systems with the express written approval of Infineon Technologies, if a failure of
such components can reasonably be expected to cause the failure of that
life-support device or system, or to affect the safety or effectiveness of that
device or system.
Life support devices or systems are intended to be implanted in the human body,
or to support and/or maintain and sustain and/or protect human life. If they fail,
it is reasonable to assume that the health of the user or other persons
may be endangered.