ECS-2520MV Series Datasheet by ECS Inc.

*COMPLIANT‘ :1 INTERNATIONALa FREQ. ~ 9 MHz ~ 39.9 MHz ~ 0 MHz ~ 60 MHz +1 .BV 2.5 3.5 4.0 +2.5V 4.5 6.5 7.0 —m- +3.0V 5.5 7.5 8.0 3 +3.3V 6.0 8.0 8.5 E ’ ‘ 1 Tri-state ‘ w 2 Gnd W 6 3 Output __ _ _,_‘. ..... 7 T7 __ 4 Vdd \ cs 0 3.1 \ ° \ Pin 1 Output ‘ 0.7 ‘ Vdd Min or NC Active 0.95 0.9 0.3 ' Vdd Max. High Impedance Figure 2) Suggested Land - * STABILITY TEMP RANGE - PACKAGING D = :20 ppm
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECS-2520MV
UNITS
MIN
TYP
MAX
Frequency Range
0.750
60.000
MHz
* Frequency Stability
-40 ~ +85°C (BN Opt)
±50
ppm
Supply Voltage
1.6
3.6
V
Output Load
CMOS
15
pF
Output voltage Level
Rise & Fall time
10% Vdd 90% Vdd
7
ns
Start Up Time
@ 90% Vdd
5
mS
Phase Jitter
12 kHz to 5 MHz
1
pS
Duty Cycle
@ ½ Vdd
45/55
%
Standby Current
10
µA
Operating Temp*
-40
+85
°C
Storage Temp
-55
+125
°C
ECS -
SERIES
FREQUENCY
ABBREVIATION
- * STABILITY TEMP RANGE -
PACKAGING
PAD CONNECTIONS
1
Tri-state
2
Gnd
3
Output
4
Vdd
FREQ.
~ 19 MHz
~ 39.9 MHz
~ 50 MHz
~ 60 MHz
+1.8V
2.5
3.0
3.5
4.0
+2.5V
4.5
5.5
6.5
7.0
+3.0V
5.5
6.5
7.5
8.0
+3.3V
6.0
7.0
8.0
8.5
Tri State Function
Pin 1
Output
0.7 * Vdd Min or NC
Active
0.3 * Vdd Max.
High Impedance
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
CURRENT CONSUMPTION mA Max
The ECS-2520MV is a miniature SMD HCMOS Oscillator with
MultiVolt capability of 1.6 ~ 3.6 V. The 2.5 x 2.0 x 0.8 mm ceramic
package is ideal for Low Power/Portable, Industrial and IoT applications.
ECS-2520MV
SMD MultiVolt Crystal Oscillator
ECS-2520MV SMD XO
2.5 x 2.0 mm Footprint
Extended Temp Range
RoHS Compliant
Wide Supply Voltage
Low Jitter
DIMENSIONS (mm)
PART NUMBERING GUIDE: Example ECS-2520MV-250-BN-TR
Figure 2) Suggested Land
Pattern
Figure 1) Top, Side, and Bottom views
2520MV
2.5 x 2.0 mm
MultiVolt Oscillator
250 = 25.000 MHz
See Developed
Frequencies Pg.2
A= ±100 ppm
B = ±50 ppm
C= ±25 ppm
D = ±20 ppm
M = -20 ~ +70°C
N = -40 ~ +85°C
-TR = Tape & Reel
3K/Reel
Rev. 2019
* Frequency Stability includes initial tolerance, temperature, supply voltage and load change reflow frequency shift, and aging.
Request a Sample
ECS
F RoHSw COMPLIANT: INTERNATIONAL“ almuxlma ZIIPM05« MSL 1, Lead Finish Au A B c D F J L MReeIDia.oty/Reel 2.8 2.3 3.0 3.5 4.0 10 025 1.1 150 1000905
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
FREQUENCY MHz
CODE
12.000
120
24.000
240
25.000
250
26.000
260
33.3333
333.3
48.000
480
50.000
5000
SOLDER PROFILE
Peak solder Temp +260°C ±5°C 10 ±5 Sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
Application / Temperature Time
T1 / t1
T2 / t2
Lead Free
260 ± 5°C / 10 ± 5 See Max.
217°C Min / 60 ~ 150 Sec
Non-Lead Free
260 ± 5°C / 10 ± 5 See Max.
183°C Min / 60 ~ 150 Sec
DEVELOPED FREQUENCIES
POCKET TAPE DIMENSIONS (mm)
Figure 3) Suggested Reflow Profile
ECS-2520MV
SMD MultiVolt Crystal Oscillator