X-NUCLEO-IHM05A1 User Manual Datasheet by STMicroelectronics

’, 11fe.ougmen’red infieuqfia I... nasaweun ,.
August 2015
DocID028144 Rev 1
1/10
www.st.com
UM1926
User manual
Getting started with the X-NUCLEO-IHM05A1 L6208-based
bipolar stepper motor driver expansion board for STM32 Nucleo
Introduction
The X-NUCLEO-IHM05A1 is a bipolar stepper motor driver expansion board based on the L6208 DMOS
driver for bipolar stepper motors.
It provides an affordable and easy-to-use solution for driving bipolar stepper motors in your STM32
Nucleo project.
The X-NUCLEO-IHM05A1 is compatible with the Arduino UNO R3 connector, and supports the addition
of other STM32 expansion boards with a single STM32 Nucleo board. The user can also mount the ST
Morpho connector.
Figure 1: X-NUCLEO-IHM05A1 bipolar stepper motor driver expansion board based on the L6208
UM1926
2/10
DocID028144 Rev 1
Contents
1 Getting started ................................................................................ 3
2 Hardware description and configuration ...................................... 4
2.1 Board setup ...................................................................................... 5
3 Schematic diagram ......................................................................... 6
4 Bill of material ................................................................................. 7
5 Revision history ............................................................................. 9
UM1926
Getting started
DocID028144 Rev 1
3/10
1 Getting started
The X-NUCLEO-IHM05A1 expansion board for STM32 Nucleo is a bipolar stepper motor
driver covering a wide range of applications. In particular, the maximum ratings of the
board are the following:
Power stage supply voltage (VS) from 8 V to 50 V
Motor phase current up to 2.8 A r.m.s.
Follow this sequence to start your project with the board:
1. Check the jumper position based on your configuration (see Section 2: "Hardware
description and configuration")
2. Connect the X-NUCLEO-IHM05A1 with the STM32 Nucleo board through Arduino
UNO R3
3. Supply the board through the input 6 (VS) and 5 (ground) of the connector CN1
4. Develop your application using the examples provided with the firmware library, X-
CUBE-SPN5
Further support material is available on the L6208 and the STM32 Nucleo web pages on
www.st.com.
cm 1 0 ST Marpha connecmr ch Amumc Um: R3 ms VREFA Se‘ecl m LSZOE s|EDDer dnver ma Avdmna Una R3 connec‘ov on 7 ST Marpm connedor Gsvszmflmaause cw Avdumo Uno R: cunnzcmr cm Mmm phasss connector 0N1 5“ W incr :nnnccmr 50 Va“: MAX Mommas Power ompom aparahan LEDs (yeHnw) cm; Ardwm Una n3 canneclev
Hardware description and configuration
UM1926
4/10
DocID028144 Rev 1
2 Hardware description and configuration
Figure 2: Jumper and connector position
The following table provides the detailed pinout of the Arduino UNO R3 and ST Morpho
connectors.
Table 1: Arduino UNO R3 connector table
Connector
Pin (1)
Signal
Remarks
CN5
1
Reset L6208
2
VREF B
4
VREF A
See Section 2.1:
"Board setup"
7
Ground
CN9
3
Enable
4
VREF A
See Section 2.1:
"Board setup"
5
HALF/FULL
6
CONTROL
7
CLOCK
8
CW/CCW
CN6
6
Ground
7
Ground
Notes:
(1)All non-listed pins are not connected.
UM1926
Hardware description and configuration
DocID028144 Rev 1
5/10
Table 2: ST Morpho connector table
Connector
Pin (1)
Signal
Remarks
CN10
9
Ground
15
VREF A
See Section 2.1:
"Board setup"
19
VREF B
21
Reset L6208
23
CW/CCW
25
CLOCK
27
CONTROL
29
HALF/FULL
31
VREF A
See Section 2.1:
"Board setup"
33
Enable
CN7
20
Ground
22
Ground
Notes:
(1)All non-listed pins are not connected.
2.1 Board setup
The X-NUCLEO-IHM05A1 STM32 expansion board is designed to operate with all STM32
Nucleo boards thanks to its Arduino UNO R3 connector.
Some STM32 Nucleo boards generate the VREFA reference using pin 4 of CN9 (pin 31 of
CN10), while other boards use pin 4 of CN5 (pin 15 of CN10). By default, both pins are
connected to the VREFA pin of the motor driver, so the board is ready to use.
If the driving STM32 Nucleo board uses pin 4 of CN9 (pin 31 of CN10) for reference
generation, pin 4 of CN5 (pin 15 of CN10) can be left at user disposal by removing the 0-
ohm R15 resistor.
Schematic diagram
UM1926
6/10
DocID028144 Rev 1
3 Schematic diagram
Figure 3: X-NUCLEO-IHM05A1 circuit schematic
UM1926
Bill of material
DocID028144 Rev 1
7/10
4 Bill of material
Table 3: Bill of material (part 1)
Item
no.
Qty
Reference
Part / value
Voltage
Type/ technology
info
Tolera
nce
1
1
C1
Not mounted
63 V
Aluminum
20%
2
3
C2, C3, C9
100 NF
50 V
Ceramic
15%
3
1
C4
220 NF
35 V
Ceramic
15%
4
1
C5
10 NF
50 V
Ceramic
15%
5
1
C6
5.6 NF
50 V
Ceramic
15%
6
2
C7, C8
68 NF
50 V
Ceramic
10%
7
2
C10, C11
820 PF
50 V
Ceramic
15%
8
1
C12
100 UF
63 V
Aluminum
20%
9
1
CN1
MKDS1/6-3.81
Screw connector
10
1
CN5
CON-1x10
Header
11
2
CN6, CN9
CON-1x8
Header
12
2
CN7, CN10
Not mounted
Header
13
1
CN8
CON-1x6
Header
14
1
D1
BAR43
Diode
15
4
D2, D5
YELLOW
LED
16
2
R1, R2
0R3
2 W
CMS
1%
17
1
R3
100 R
1/10 W
CMS
5%
18
1
R4
100 K
1/10 W
CMS
5%
19
2
R5, R6
4.7 K
1/10 W
CMS
5%
20
2
R7, R8
2.2 K
1/10 W
CMS
5%
21
2
R9, R10
47 K
1/10 W
CMS
5%
22
4
R11, R14
10 K
1/2 W
CMS
5%
23
1
R15
0R
1/10 W
CMS
5%
24
1
U1
L6208PD
Motor driver
Bill of material
UM1926
8/10
DocID028144 Rev 1
Table 4: Bill of material (part 2)
Item no.
Package
Orderable part number
Notes
1
EEEFK1J101P
Panasonic
EEEFK1J101P
2
C0603
3
C0603
4
C0603
5
C0603
6
C0603
7
C0603
8
ECA1AHG471
Nichicon
UVR1J101MPD
9
MKDS1/6-3.81
Phoenix Contact
MKDS1/6-3.81
10
SSQ110-03
SAMTEC
SSQ-110-04-F-S
11
SSQ108-03
SAMTEC
SSQ-108-04-F-S
12
SSQ119-04D
SAMTEC
SSQ-119-04-L-D
13
SSQ106-03
SAMTEC
SSQ-106-04-F-S
14
BAR43
STMicroelectronics
BAR43SFILM
15
LEDC-0603
16
R2512
Bourns
CRM2512-FX-R300ELF
17
R0603
18
R0603
19
R0603
20
R0603
21
R0603
22
R0805
23
R0603
24
L6208PD
STMicroelectronics
L6208PD
UM1926
Revision history
DocID028144 Rev 1
9/10
5 Revision history
Table 5: Document revision history
Date
Revision
Changes
07-Aug-2015
1
Initial release.
UM1926
10/10
DocID028144 Rev 1
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2015 STMicroelectronics All rights reserved