Silicon N-channel MOSFET

Toshiba's 8th Generation Trench MOSFET Series for AC-DC Power Supplies

Image of Toshiba Semiconductor and Storage's Silicon N-channel MOSFETToshiba's high-efficiency MOSFET series, developed for the secondary circuit in AC-DC power supplies, is used for various applications including notebook PC adaptors, game consoles, servers, desktop PCs, and flat panel displays. This product series uses the latest 8th generation trench MOSFET process and contributes to high power-supply efficiency.

Features
  • Significant improvement in the trade-off of characteristics between low ON-resistance and low input capacitance compared with current 4th generation trench MOSFETs
  • Acheives high avalanche resistance
  • Uses an 8th generation trench MOSFET process developed for AC-DC power supplies
  • Radiation noise can be reduced compared with conventional products

N-Channel MOSFET

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
MOSFET N-CH 60V 43A TO220TK30E06N1,S1XMOSFET N-CH 60V 43A TO2200 - Sofort$1.56Details anzeigen
MOSFET N-CH 60V 40A TO220TK40E06N1,S1XMOSFET N-CH 60V 40A TO22031 - Sofort$1.67Details anzeigen
MOSFET N-CH 60V 58A TO220TK58E06N1,S1XMOSFET N-CH 60V 58A TO2200 - Sofort$2.14Details anzeigen
MOSFET N CH 60V 100A TO-220TK100E06N1,S1XMOSFET N CH 60V 100A TO-22043 - Sofort$3.69Details anzeigen
MOSFET N-CH 80V 80A TO220TK46E08N1,S1XMOSFET N-CH 80V 80A TO22051 - Sofort$1.90Details anzeigen
MOSFET N-CH 80V 72A TO220TK72E08N1,S1XMOSFET N-CH 80V 72A TO22044 - Sofort$3.37Details anzeigen
MOSFET N-CH 100V 75A TO220TK34E10N1,S1XMOSFET N-CH 100V 75A TO22020 - Sofort$2.27Details anzeigen
Veröffentlicht: 2012-09-21