Datenblatt für CEM-1206S von CUI Devices

CUI DEVICES
date 01/02/2020
page 1 of 3
MODEL: CEM-1206S DESCRIPTION: MAGNETIC BUZZER TRANSDUCER
cuidevices.com
FEATURES
• through hole
• 5 V rated
• externally driven
Vo-p
0V
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage 5.0 Vo-p
operating voltage 3.0 8.0 Vo-p
current consumption at rated voltage, 2,400 Hz square wave, ½ duty 45 mA
rated frequency 2,400 Hz
sound pressure level at 10 cm (A-weight), rated voltage, 2,400 Hz
square wave, ½ duty 85 92 dBA
coil resistance 40.0 47.0 54.0
dimensions Ø12.0 x 9.5 mm
weight 1.6 g
material PBT
terminal pin type (Au plating)
operating temperature -30 70 °C
storage temperature -40 85 °C
washable yes
RoHS yes
Notes: 1.Allspecificationsmeasuredat5~35°C,humidityat45~85%,under86~106kPapressure,unlessotherwisenoted.
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for maximum 2 seconds 330 380 °C
wave soldering seewavesolderprofile 255 260 265 °C
Time [sec]
Soldering Pot:260±5°C
120s Max
Pre-heating 160°C Max
A=5s max
Cooling by air
4°C/s max
4°C/s max
Temperature [°C]
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm DDDD\ GEM-12068 YT \ cuxeom 7 Mas/mug Label Emmmm Hal,» A: Frequency Response. Magn dB re 20.00uPA
cuidevices.com
CUI Devices MODEL: CEM-1206S DESCRIPTION: MAGNETIC BUZZER TRANSDUCER date 01/02/2020 page 2 of 3
CHINA
Week
01
02
Year
19---2019
20---2020
FREQUENCY RESPONSE CURVE
APPLICATION CIRCUIT
50
60
70
80
90
100
K02K200202
dB
Hz
-
+
180Ω
+2.5V
0V
+VDC
TR: 2SC1741AS or EQV
Vin
MECHANICAL DRAWING
units: mm
tolerance: ±0.5 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm CUI DEVICES
CUI Devices MODEL: CEM-1206S DESCRIPTION: MAGNETIC BUZZER TRANSDUCER date 01/02/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 08/14/2006
1.01 brand update 01/02/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint