Datenblatt für SOT223-4F Taping Spec von Rohm Semiconductor

Package Information : SOT223-4F
    
                                                     
1. Package Information
                    
  Package Name SOT223-4F
     Type    SOT
     Pin Count    4
     Outline Dimension
Drowing No.    EX001-0067
     Package Weight [g]    0.114
     Lead Finish    Pure Tin
     MSL Level    Level3
                   
   
   
   
                      
                        
                                 
                         
2. Package Structure
                         
     
    
    
    
    
    
   
 
   
   
   
      
     
   
   
   
          
          
               
             
             
             
                        
                        
                        
                           
www.rohm.com       1/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
Package Information 000000000000 0 O O O O O 1234 1234 1234 1234 1234 1234 UH HU UH UU UH P'N1 ‘gfion 0' feed Reel Flg,1 Quadrant Assugnmems for PIN 1 Onenlauo Shipping box 3.3 Leader specific ' No c ets are 320 m 3.4 Trailer sp ation em pocket 3 treng tape Peelback 165 to 180" Peelback speed \ 300i 1 Dmm/min ( ( Al I T8202201-SOT223-4F-1-2
SOT223-4F                           Package Information
3. Packing Specification
3.1 Packing form, Quantity, PIN1 Orientation
Packing Form Tape&Reel
Packing Quantity [pcs] 2,000
PIN 1 Orientation E2
3.2 Use material
 Item Material
Embossed carrier tape PS
Cover tape PET+PE
Reel PS
Desiccant Silicagel
Envelope Aluminum-laminated
Air cap PE
Unit box Cardboard
 Shipping box Cardboard
3.3 Leader specification
No component pockets are320 mm or more.
3.4 Trailer specification
No component pockets are 80 mm or more. Tape is free from reel.
3.5 Peelback strength
Cover tape peelback strength is 0.2 N to 0.7 N.
Fig. 2 Test method
3.6 Missing Ics
(1) No consecutive dropouts.
    (2) A maximun 0.1 % of specified number of products in each packing may be missing.      
www.rohm.com 2/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
SOT223-4F                           Package Information
3.7 Tape and Reel Specification
3.7.1 Tape Dimension
                         
www.rohm.com       3/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
SOT223-4F                           Package Information
3.7.2 Reel Dimension
(unit:mm)
      Reel Dimension       Reel Tolerance    
 A 330       ±2.0    
B 80 ±1.0
C 13 ±0.2
D 21 ±0.8
E 2 ±0.5
W1 17.4 ±1.0
 W2  21.4       ±1.0    
                         
www.rohm.com       4/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
Label Label um box (Unitmm) Reel Label Alrcap IZ> IZ> o o O ’ O o o o -- 0 (9 n n '0 Desiccant ‘0 3 Aluminum-laminated 355 envelope 3.10 Label Specific 0 $ Produd No. 0 0m going inspemion stamp Quanmy Lot number BX12 -X X {IIII IIIIIIIIIIIIIIIII 2,000pcs D124 A5110F BX1234XXX—XX Mm 124 023 ms MM: 124 024 has MADE ‘N PH‘L‘PPNES lntemal product code Marking lot number Pb Free Mark
SOT223-4F                           Package Information
3.8 Packing Method
1reel(s) or less per unit box
3.9 Packing Style
4unit boxes or less per shipping box
(unit:mm)
Shipping Box Dimension
X 372
Y 368
 Z  305
3.10 Label Specification
                         
www.rohm.com       5/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
SOT223-4F                           Package Information
4. Footprint dimensions
(unit:mm)
In actual design, please optimize in accordance with the situation of your board design and soldering
condition.
                         
www.rohm.com       6/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
Package lnfon'nation Production Ioi number Production week code Production year 60x0 torage period until soldering 6‘ Min. . Lmit - hour is a time from moistu I il th as a follow ceptabie time" where it is necsfis Case 1 : in exc Case 2 ' Peeiba TSZDZZO1-SOT223-4F—1-2
SOT223-4F                           Package Information
5. Marking Specification
6. Storage conditions
6.1 Storage environment
Recommended storage conditions
          Min.  Max.     Unit
 Temperature 5 30 °C
 Humidity 40  70     % RH
6.2 Storage period
         Min.  Max.     Unit
 Storage period -  1    year
6.3 Specified storage period until soldering
          Min.  Max.     Unit
 Acceptable time -  168     hour
The above value is a time from opening the moisture-proof packaging until the soldering.
Cases where it is necessary to perform the drying process is the following.
Case 1 : in excess of the above-mentioned "Acceptable time"
Case 2 : it has passed more than a year not open
Recommended the dry process conditions
                 TemperatureC]     Time [hour]  
Reel(Note1) 60  48
Other Heat-proof container  125     24  
(Note1) When carrying out the dry process in a "Reel" state, the peelback strength will change.
Please refer to the following values:
             Min. Max.     Unit
 Peelback strength 0.2 0.9     N
The drying process is the impact on the solderability because the oxidation of the terminal portion
will occur. Therefore, specify the maximum times of the dry processing as follows:
Recommended execution count of the dry process
          Min.     Max.  Unit
 Execution count -     2 times
                         
www.rohm.com       7/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
260" CMAX Preheatina lemperazure , 130“c~190“c Preheallng zone . 120%“ MAX Solderinu temperature 220“C~23D“C Soldering temperature SWWBZW , 505“ MAX (Noflcel Maxnmum 2-llmec soldering 1~4“ C/sec Preheating (emperalure \ Package suflace temperature 5—», Preheanng zone oldering o 120 =cm 150 o GOsec 260 ° °C prmided for Iota time in case (“a other soldering met ware solde ’ Recommend to clean the rminate llux, s , her impurities for er soldering. imize soldering to prevent solder bging. 7.3 Recomm ded co ‘on for sold me temperatu 380 ”C ming ti :
SOT223-4F                           Package Information
7. Soldering conditions
7.1 Recommended temperature profile for reflow
7.2 Recommended condition for wave soldering
Preheating temperature : 120 °C to 150 °C
Preheating time : 60 sec MAX
Soldering temperature : 260 °C ±3 °C
Soldering time : 12 sec MAX
Notes for wave soldering
(1)Soldering time is provided for total soldering time in case of dual wave soldering.
(2) Do not use other soldering methods with wave soldering.
(3) Recommend to clean the board to eliminate flux, solder waste,
and other impurities for reliability, after soldering.
(4) Optimize soldering condition to prevent solder bridging.
7.3 Recommended condition for solder iron
Solder iron temperature : 380 °C or less
Mounting time : 4 sec or less
                                 
www.rohm.com 8/8 TSZ02201-SOT223-4F-1-2
©2016 ROHM Co., Ltd. All rights reserved 2016/09/19 - Rev. 001
Not Recommended for
New Designs
emicanr take saiety redundant nd M snaii ha p the rating specii torniation contain the Products. T ass production. rein are helal oi and or implicitly‘ or any other in oi the use of to show the typ' s not gra on. or other rights ii ever ior any disp ' iectmnic equip 0A devices com ent sets) as s applications indi% ment are not design adiation toierant. ' degree at reiiabili piiiied emalive : trans ort ment (Le. t, traflic iights. 1““ n. safety power transmissiong ch as aero in applications requi ' i have no respo ham non ended usage c in. HM has used ie the intornia nient. However o prmation is snail have no resp iniormation. 12) ots in accordance Directive. For mo oiogies conta d prp tion the us SEMIcoNuUcTcR
R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)
Not Recommended for
New Designs