Datenblatt für Green-Lite™ von O.C. White Co.

WH‘TE LITE “ 6" Roun w ‘ ‘ Crown White Gla O.C.White C0. LED INSPECTION MAGNIFIERS 42400-4-BY
See our complete product lineup at: www.ocwhite.com or call 413-289-1751
O.C. White Co., 4226 Church St., Thorndike, MA 01079
Optional Add-On Lenses: 4 Diopter (1x) AO-4D and 6 Diopter (1.5x) AO-6D
6” Round
Crown White Glass
42400-4-BY
M
A
D
E
I
N
T
H
E
U
S
A
W
I
T
H
D
O
M
E
S
T
I
C
&
F
O
R
E
I
G
N
P
A
R
T
S
ESD SAFE
Color must be
specified at
time of order
Add Color Code
to End of
Part Number
Example:
42400-4-BY
The Green-Lite® series from O.C. White is the most
energy efficient, highest output and longest lasting
line of inspection lighting systems in the world.
These exceptionally designed products offer important
features & benefits available only from O.C. White.
FEATURES:
l Standard 4 Diopter (2x) and optional 5 Diopter (2.25x) for optimum balance
of magnification & working distance
l Highest lumen output in a lighted magnifier
l User controlled LED groups shine desired level of light exactly where required
l Superb dimming software via convenient, reliable membrane switch
l Precision ground, 6” round optical grade glass
l 6 LEDs standard – 12 LEDS models optional
l Auto shut off after 4 hours helps prevent energy waste
(user activated after purchase)
l High quality die cast aluminum shades and all metal arm
components for ESD safety
l Innovative 3 axis adjustable swivel arm
l 5 Year mechanical warrantybest in the business!
B
SW
SB
RG
CM
S
MW
BY
BO
BR
Part
Number
Arm Reach Magnification Mounting Style
30” 43” 4 Diopter
(2x)
5 Diopter
(2.25x)
Screw
Down
Table Edge
Clamp
Weighted
Base
41300-4 P P P
41300-5 P P P
41400-4 P P P
41400-5 P P P
41600-4 P P P
41600-5 P P P
42300-4 P P P
42300-5 P P P
42400-4 P P P
42400-5 P P P
42600-4 P P P
42600-5 P P P