Datenblatt für DRTR5V0U4S von Diodes Incorporated

..(......... Lnd-du-Gmn w L-WJ 1:»: ‘~‘ I'I r1 H L] U L] DRTR5VOU4S 1 0M Document number D536008 Rev. 3 , 2 www.diodes.com
DRTR5V0U4S
Document number: DS36008 Rev. 3 - 2
1 of 4
www.diodes.com June 2013
© Diodes Incorporated
DRTR5V0U4S
NEW PRODUCT
4 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY
Features
IEC 61000-4-2 (ESD): Air ±15kV, Contact ±8kV
4 Channels of ESD Protection
Low Channel Input Capacitance of 1.0pF Typical
Typically Used at High Speed Ports such as USB 2.0,
IEEE1394, Serial ATA, DVI, HDMI, PCI
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: SOT363
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish annealed over Alloy 42 leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Weight: 0.006 grams (approximate)
Ordering Information (Note 4)
Product Compliance Marking Reel size(inches) Tape width(mm) Quantity per reel
DRTR5V0U4S-7 AEC-Q101 TG1 7 8 3,000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year 2013 2014 2015 2016 2017 2018 2019
Code A B C D E F G
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
Device Schematic
TG1 = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: A = 2013)
M = Month (ex: 9 = September)
Top View
SOT363
CH 4
CH 1
CH 3
CH 2
V
DD
GND
12 3
65 4
TG1
YM
u. 0 O (D p 2 if L? V) E D n: 3 o n. u. D- n. DRTR5VOU4S 2 a! 4 Document number Dsaaana Rev 372 www.diodes.com
DRTR5V0U4S
Document number: DS36008 Rev. 3 - 2
2 of 4
www.diodes.com June 2013
© Diodes Incorporated
DRTR5V0U4S
NEW PRODUCT
Maximum Ratings (@TA = +25°C, unless otherwise specified)
Characteristic Symbol
V
alue Unit Conditions
Peak Pulse Current IPP 5 A 8/20µs, Per Figure 2
ESD Protection – Contact Discharge VESD_Contact ±8 kV Standard IEC 61000-4-2
ESD Protection – Air Discharge VESD_Air ±15 kV Standard IEC 61000-4-2
Thermal Characteristics
Characteristic Symbol
V
alue Unit
Power Dissipation (Note 5) PD 200 mW
Thermal Resistance, Junction to Ambient (Note 5) RθJA 625 C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 C
Electrical Characteristics (@TA = +25°C, unless otherwise specified)
Characteristic Symbol Min Typ Max Unit Test Conditions
Reverse Standoff Voltage VRWM
— 5.5 V -
Channel Leakage Current (Note 6, 7) IR — 1 100 nAVR = 3V
Reverse breakdown voltage VBR 6.0 — 9.0 V
IR = 1mA, from pin 5 to pin 2
Forward Voltage VF 0.8 V IF = 8mA
Dynamic Resistance RDYN 0.9 IPP = 1A, tp = 8/20μs
I/O to GND Capacitance C(I/O-GND) 1.0 1.5 pF
V(I/O-GND) = 0V, f = 1MHz
I/O to I/O Capacitance C(I/O-I/O) 0.6 — pF
V(I/O-I/O) = 0V, f = 1MHz
Notes: 5. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
7. Measured from pin 1, 3, 4, 5 and 6 to GND.
8. For information on the impact of Diodes' USB 2.0 compatible ESD protectors on signal integrity including eye diagram plots, please refer to AN77 at the
following URL: http://www.diodes.com/destools/appnote_dnote.html.
0125 175
150
50
100
0
T , AMBIENT TEMPERATURE ( C)
Figure 1 Power Derating Curve
A
°
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (mW)
D
25 100
50 75 150
25
75
125
200
175
Note 5
0
50
25 50 75 100 125 150
P
EAK
P
U
LSE DE
R
A
T
I
N
G
%
O
F
PEAK POWER OR CURRENT
T , AMBIENT TEMPERATURE (°C)
Figure 2 Pulse Derating Curve
A
0
100
25
75
175 200
\NST T NEOU FORWARDCURRENT < u:="" u:="" u="" 0=""><2: i="" ’:="" l“="" o="" i="" n.="" o="" _.="" o="" w="" e="">< 9="" f="" .="" o="" 5="" w="" «ip77="" hhht="" ;="" elfilzli,="" @="" @="" drtr5vou4s="" :{ol="" 4="" document="" number="" dsasana="" rev.="" 3="" ,="" 2="" www.d|odes.com="">
DRTR5V0U4S
Document number: DS36008 Rev. 3 - 2
3 of 4
www.diodes.com June 2013
© Diodes Incorporated
DRTR5V0U4S
NEW PRODUCT
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
0
t, TIME ( s)
Figure 3 Pulse Waveform
20 40 60
100
50
0
Peak Value I
pp
Half Value I /2
pp
8x20 Waveform
as defined by R.E.A.
I , PEAK PULSE CURRENT (%I )
PppP
0.2 0.4 0.6 0.8 1.0 1.2
0.001
0.01
0.1
1
10
100
I, INS
T
AN
T
ANE
O
U
S
F
O
R
WA
R
D
C
U
R
R
EN
T
(mA)
F
1,000
Figure 4 Typical Forward Characteristics
V , INSTANTANEOUS FORWARD VOLTAGE (V)
F
T = 25°C
A
T = -55°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Figure 5 Typical Reverse Characteristics
R
I , INST
A
NT
A
NE
O
US
R
EVE
R
SE
C
U
R
R
ENT (n
A
)
R
0.1
1
10
100
012345
T = 150°C
A
T = 125°C
A
T = 85°C
A
T = 25°C
A
T = -55°C
A
0.6
0.8
1.2
012345
V , REVERSE VOLTAGE (V)
Figure 6 Typical Total Capacitance vs. Reverse Voltage
R
C
, T
O
TAL
C
A
P
A
C
ITAN
C
E (pF)
T
0.4
0.2
0.0
1.4
1.6
1.8
2.0
1.0
f = 1MHz
SOT363
Dim Min Max Typ
A 0.10 0.30 0.25
B 1.15 1.35 1.30
C 2.00 2.20 2.10
D 0.65 Typ
F 0.40 0.45 0.425
H 1.80 2.20 2.15
J 0 0.10 0.05
K 0.90 1.00 1.00
L 0.25 0.40 0.30
M 0.10 0.22 0.11
 0° 8° -
All Dimensions in mm
A
M
JL
D
B C
H
K
F
FA «+4 H DRTR5VOU4S 4 ol 4 Document numbev Dsasuua Rev. 3 - 2 www.dlodes.com
DRTR5V0U4S
Document number: DS36008 Rev. 3 - 2
4 of 4
www.diodes.com June 2013
© Diodes Incorporated
DRTR5V0U4S
NEW PRODUCT
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDING TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com
Dimensions Value (in mm)
Z 2.5
G 1.3
X 0.42
Y 0.6
C 1.9
E 0.65
X
Z
Y
C
EE
G