MR Series Mini Power Level Rotaries Datasheet

NKK Switches

View All Related Products | Download PDF Datasheet

Datasheet

Series MR Miniature Power Level Rotaries
G22
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
Electrical Capacity (Resistive Load)
For MRX: 2A @ 125V AC or 1A @ 30V DC
For MRY: For MRY106G: 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Note: See Supplement Index to find explanation of operating range.
For all other MRY models: 3A @ 125V AC or 2A @ 30V DC
For MRT: For MRT22: 10A @ 125V AC or 4A @ 30V DC
For MRT23: 5A @ 125V AC or 3A @ 30V DC
Other Ratings
Contact Resistance: 10 milliohms maximum for MRX, MRY, & MRT; 20 milliohms maximum for MRY106G
Insulation Resistance: 100 megohms minimum @ 500V DC for MRX & MRY
200 megohms minimum @ 500V DC for MRT
Dielectric Strength: 1,000V AC minimum for 1 minute minimum
Mechanical Life: 15,000 operations minimum
Electrical Life: 7,500 operations minimum
Range of Operating Torque: 0.03 ~ 0.15Nm for MRX; 0.02 ~ 0.10Nm for MRY; 0.02 ~ 0.05Nm for MRT
Contact Timing: Nonshorting (break-before-make)
MRX: Self-cleaning, sliding contact; MRY: Rotary contactor dish; MRT: Butt contacts
Indexing: 45° for MRX; 60° for MRY; 120° for MRT22; 60° for MRT23
Materials & Finishes
Shaft: Brass with nickel plating
Stopper Plate: Steel with zinc plating for MRX & MRY
Bushing/Housing: Brass with nickel plating
Movable Contacts: Silver alloy for MRX & MRT; copper with silver plating for MRY106;
copper with gold plating for MRY106G
End Contacts & Terminals: Silver alloy & copper with silver plating for MRX & MRT; silver alloy plus brass with silver plating
for MRY106; silver alloy with gold plating for MRY106G
Common Contacts & Terminals: Copper with silver plating for MRX, MRY106 & MRT22; brass with gold plating for MRY106G;
brass with silver plating for MRT23
Base: Phenolic resin
Environmental Data
Operating Temperature Range: –10°C through +70°C (+14°F through +158°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning in
1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 3 right angled directions, with 3 shocks in each direction)
Installation
Mounting Torque: .686Nm (6.08 lbin)
Cap Installation Force: 19.6 ~ 29.4N (4.41 ~ 6.61 lbf)
Soldering Time & Temperature: Manual Soldering: See Profile A in Supplement section.
Standards & Certifications
UL: File No. E44145 - Recognized only when ordered with marking on switch.
Add “/U” or “/CUL” before dash in part number to order UL recognized switch.
MRT22 models recognized at 10A @ 125V AC; MRT23 models recognized at 5A @ 125V AC
General Specifications
Series MR
Miniature Power Level Rotaries
G23
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
Actual Size
Positive detent mechanism for distinct feel and audible feedback.
Metal bushing and housing construction increases
durability.
Adjustable stopper plate allows 2-8 position settings.
High contact reliability achieved by the self-cleaning
contact mechanism.
Break-before-make contact timing with various mechanism
types: sliding contacts in MRX, contactor dish in MRY, and
butt contacts in MRT models.
Terminal types include PC-turret for MRX, turret for MRY,
and solder lug for MRT models.
Molded-in PC-turret and turret terminals prevent entry of
flux and other contaminants.
Distinctive Characteristics
Series MR Miniature Power Level Rotaries
G24
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
Knobs
APlain Black
BSmall Color Tipped
CLarge Color Tipped
108
Colors
For Plain Knob
No
Code Black
For Color Tipped
ABlack
BWhite
CRed
EYellow
FGreen
GBlue
HGray
X
XShaft Actuated with
PC-Turret Terminals
ACTUATORS & TERMINALS
Shaft Terminal
MR
Y
A
Shaft Actuated with
Turret Terminals TShaft Actuated with
Solder Lug Terminals
XShaft Actuated with
PC-Turret Terminals
Poles & CircuitsActuators & Terminals
YShaft Actuated with
Turret Terminals
TShaft Actuated with
Solder Lug Terminals
108 SP with 2-8 Positions
204 DP with 2-4 Positions
402 4P with 2 Positions
106 SP with 2-6 Positions
106G SP with 2-6 Positions
Gold Contacts 0.4VA
22 DPDT ON-NONE-ON
23 DPDT ON-OFF-ON
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
MRX108-A
Shaft Actuated
with Plain Black Knob
SP with 2-8
Adjustable Positions
PC-Turret Terminals
Shaft Terminal Shaft Terminal
IMPORTANT:
MRT Switches are supplied without UL & cULus marking
unless specified.
UL & cULus recognized only when ordered with marking
on the switch.
Specific models, ratings, & ordering instructions are noted
on the General Specifications page.
1
2
1
8
1
6
MRT-22
(5.0)
.197
(0.8)
.031
Thk = (0.9)
.035
(5.0)
.197
(1.3) Dia
.051
(2.0)
.079
(4.0)
.157
(2.4)
.094
(0.9)
.035
Thk = (0.7)
.028
(1.0)
.039
(20.0)
.787
(1.0)
.039
(20.0)
.787
(1.0)
.039
(20.0)
.787
(3.1)
.122
(2.28)
.090
(3.1)
.122
(2.28)
.090
(3.1)
.122
(2.28)
.090
Series MR
Miniature Power Level Rotaries
G25
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
Pole Model Number of Positions Stopper Settings Number of Terminals Schematics
SP
MRX108 2-8 2, 3, 4, 5, 6, 7, 8 1 COM, 8 LOAD
MRY106
MRY106G 2-6 2, 3, 4, 5, 6 1 COM, 6 LOAD
DP MRX204 2-4 2, 3, 4 2 COM, 8 LOAD
DPDT
MRT22 2ON-NONE-ON 2-3 2-1
5-6 5-4
MRT23 3ON-OFF-ON 2-3 OPEN 2-1
5-6 OPEN 5-4
4P MRX402 21 & 2 4 COM, 8 LOAD
POLES & CIRCUITS
POSITION SETTING FOR MRX & MRY MODELS
Each switch is supplied with the stopper set for the maximum number of
positions allowed for that model. Prior to installation, the desired position
setting should be made. Contact factory for continuous rotation.
1. Using the actuator knob, turn the shaft counterclockwise to the extreme left.
If the shaft is not turned to this extreme position where the white line on the
knob points to the number 1 position shown on the side of the switch,
proper setting cannot be achieved.
2. Remove the knob from the shaft and loosen the nut far enough to allow
raising the stopper plate for resetting to the desired position.
3. Note the position numbers on the side of the switch; these correspond to
the terminal numbers and stopper holes. Insert the stopper in the hole
numbered for the maximum desired number of stop settings. Satisfactory
switch functioning cannot be assured if the stopper plate is not properly
positioned.
4. Tighten the nub (beveled side up) firmly against the stopper plate.
TYPICAL SWITCH DIMENSIONS
Single, Double & Four Pole MRX • PC-Turret Terminals
MRX108
12
1212
12
A B C D
1346
2 5
(COM)
12341234
A B
12
34
56
A
12345678
A
1
2
1
8
1
6
AT513M Hex Face Nut
AT507M Locking Ring
AT509 Lockwasher
MRX MRY
Mounting Hardware
Packaged Loose with Each Switch
Hex Nut
Stopper Plate
Factory Assembled:
50°
Keyway
(3.1)
.122
(2.28)
.090
(0.9) Typ
.035
(0.8) Typ
.031
(10.0)
.394
(5.0)
.197
(17.3)
.681
(5.7)
.224
(20.0)
.787
(1.0)
.039
M6 P0.75
COM
5
6
2
8
4
7
3
A
1
COM
1
2
2
4
4
3
3
B
A
1
COM
1
1
2
2
2
2
1
1
C
D
B
9
0
°
T
y
p
22.5°
4
5
°
T
y
p
(1.5) Typ
.059
(0.5) Typ
.020
(4.0) Dia
.157
(14.0) Dia
.551
Series MR Miniature Power Level Rotaries
G26
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS
MRY • Turret Terminals Single Pole
MRT • Solder Lug Terminals Double Pole
MRY106
MRT22
(5.6)
.220
(1.0)
.039
(16.9)
.665
(20.0)
.787
(2.28)
.090
(1.3) Dia Typ
.051
(5.0)
.197
(8.0)
.315
M6 P0.75
A
C
O
M
4
3
2
1
6
5
6
0
°
T
y
p
(14.0) Dia
.551
6
0
°
T
y
p
(1.85) Dia Ty
p
.073
(9.0) Dia
.354
A
1
2
34
5
6
MRT • Solder Lug Terminals Double Pole
MRT23
654
(13.0)
.512
(4.0)
.157
(5.0)
.197
(2.28)
.090
(1.1) x (2.0) Typ
.043 x .079
6
0
°
6
0
°
POS 1 POS 3
POS 2
3 2 1
(23.5)
.925
(13.0)
.512
654
(13.0)
.512
(4.5)
.177
(5.0)
.197
(2.28)
.090
120°
POS 1 POS 2
3 2 1
(4.0)
.157
(24.0)
.945
(3.1)
.122
Keyway
18°
M6 P0.75
Keyway
(20.0)
.787
(7.5)
.295
(8.5)
.335
(12.0)
.472
(1.1) x (2.0) Typ
.043 x .079
(3.1)
.122
M6 P0.75
Keyway
(20.0)
.787
(7.5)
.295
(8.5)
.335
(12.0)
.472
(3.1)
.122
Series MR
Miniature Power Level Rotaries
G27
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
PC FOOTPRINTS FOR MRX SINGLE, DOUBLE, & FOUR POLE
Single Pole Double Pole
Four Pole
(4.5) Dia
.177
(1.32) Dia Ty
p
.052
(1.98) Dia Ty
p
.078
1
2
1
2
1
2
1
2
A
(10.0) Dia
.394
4
5
°
T
y
p
2
2
.
5
°
C
D
9
0
°
T
y
p
B
(4.5) Dia
(1.32) Dia Ty
.052
(1.98) Dia Ty
.078
1
2
3
4
1
2
3
4
A
4
5
°
T
y
p
.
5
°
B
(4.5) Dia
.177
(1.32) Dia Ty
p
.052
(1.98) Dia
.078
1
2
3
4
5
6
7
8
A
(10.0) Dia
.394
4
5
°
T
y
p
2
2
.
5
°
KNOBS
AAT433
Plain Black
Color Codes: Black White Red Yellow Green Blue
A B C E F G Gray
H
Base Material: Polyester
Base Color: Black
Polyamide Tip
Colors: A, B, C, E, F, G, H
Base Material: Polyester
Base Color: Black
Polyamide Tip
Colors: A, B, C, E, F, G, H
BAT4103 Small
Color Tipped CAT4104 Large
Color Tipped
PANEL CUTOUTS & MAXIMUM EFFECTIVE PANEL THICKNESS
Maximum Effective Panel Thickness
With Standard Hardware: MRX & MRY .095” (2.4mm); MRT .106” (2.7mm)
Without Locking Ring: MRX & MRY .126” (3.2mm); MRT .138” (3.5mm)
(6.35) Dia
.250
(5.6)
.220
(0.6)
.024
(6.35) Dia
.250
(6.5)
.256
(2.2) Dia
.087
Without
Keyway
With
Keyway
(11.0) Dia
.433
(19.0) Dia
.748
(9.5)
.374
(13.0)
.512
(23.5)
.925
(16.0) Dia
.630
(9.5) Dia
.374
(14.3)
.563
(9.5)
.374
(24.8)
.976
(11.0) Dia
.433
(18.0) Dia
.709
(9.5)
.374
(15.8)
.622
(26.3)
1.035
Material: Polyacetal
Color: Black only

Products

SWITCH ROTARY 2-6POS 3A 125V
Verfügbare Menge1010
Stückpreis15.03
SWITCH ROTARY 2-8POS 2A 125V
Verfügbare Menge1534
Stückpreis16.49
SWITCH ROTARY 2-4POS 2A 125V
Verfügbare Menge497
Stückpreis18.42
SWITCH ROTARY 2POS 10A 125V
Verfügbare Menge34
Stückpreis11.69
SWITCH ROTARY 2-6POS 3A 125V
Verfügbare Menge93
Stückpreis15.03
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge14
Stückpreis12.39
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge0
Stückpreis12.39
SWITCH ROTARY 2-8POS 2A 125V
Verfügbare Menge11
Stückpreis18.07
SWITCH ROTARY 2-4POS 2A 125V
Verfügbare Menge3
Stückpreis20.19
SWITCH ROTARY 2-4POS 2A 125V
Verfügbare Menge2
Stückpreis20.19
SWITCH ROTARY 2POS 2A 125V
Verfügbare Menge12
Stückpreis20.25
SWITCH ROTARY 2POS 10A 125V
Verfügbare Menge0
Stückpreis11.69
SWITCH ROTARY 2POS 10A 125V
Verfügbare Menge0
Stückpreis13.33
SWITCH ROTARY 2POS 10A 125V
Verfügbare Menge0
Stückpreis13.33
SWITCH ROTARY 2POS 10A 125V
Verfügbare Menge0
Stückpreis13.53
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge0
Stückpreis14.03
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge0
Stückpreis14.03
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge0
Stückpreis14.03
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge0
Stückpreis14.03
SWITCH ROTARY 3POS 5A 125V
Verfügbare Menge0
Stückpreis14.03