EUR | USD
Print Print this page
 
Steute
RFGF Series
Steute
ZS73 and ZS75 Series
 
Switchcraft Inc.
14412GX
  • Images

ZS73 and ZS75 Series

Belt-Alignment Switch

Steute

Features
  • Metal enclosure
  • 2 contacts
  • Release by push-button (VD)
  • Belt-alignment roller made of stainless steel 1.4104
Specifications
  • Actuator Type:Lever, Roller
  • Current Rating (Amps):6A (AC)
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 70°C
  • Switch Function:On-Off, Off-On
  • Termination Style:Screw Terminal
  • Voltage Rating - AC:400V
Parts

View in Parametric Search

STE-1169350ZS75STE-1169350ZS75STEUTE BELT-ALIGNMENT SWITCH 4PST-2NO/2NCOn-Off, Off-On6A (AC)400VRoHS
STE-1177256ZS73STE-1177256ZS73STEUTE BELT-ALIGNMENT SWITCH DPST-NO/NCOn-Off, Off-On6A (AC)400VRoHS

View in Parametric Search