Print Print this page
 
Torex Semiconductor Ltd
XCL210 Series
Torex Semiconductor Ltd
XCL211 and XCL212 Series
 
Torex Semiconductor Ltd
XCL219 and XCL220 Series
  • Images

XCL211 and XCL212 Series

2.0A Inductor Built-in Step-Down Micro DC to DC Converter

Torex Semiconductor Ltd

The XCL211/XCL212 series is a synchronous step-down micro DC to DC converter which integrates an inductor and a control IC in one tiny package. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring.

Features
  • Small package size
  • High Efficiency 94%
  • Current Limit Circuit (automatic return)
  • Soft-Start Circuit Built-In
  • Low ESR Ceramic Capacitor
Applications :
  • Wearable devices
  • Tablet PCs
  • PND(portable navigation device)
  • Printers
  • Note PCs
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):2A
  • Efficiency:94%
  • Features:OCP, OTP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:11-SMD Module
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm)
  • Supplier Device Package:USP-11B01
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):6V
  • Voltage - Input (Min):2.7V
  • Voltage - Output 1:0.9 ~ 6V
Parts

View in Parametric Search

XCL212B082DRXCL212B082DRDC DC CONVERTER 0.9V 2.5A Tape & Reel (TR)Non-Isolated PoL Module12.7V11-SMD Module
XCL211B082DRXCL211B082DR2.0A INDUCTOR BUILD-IN STEP-DOWNTape & Reel (TR)Non-Isolated PoL Module12.7V11-SMD Module

View in Parametric Search