EUR | USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
USB-RS232
FTDI, Future Technology Devices International Ltd
USB-RS422
 
FTDI, Future Technology Devices International Ltd
USB-RS485
  • Images

USB-RS422

USB to RS422 UART Serial Converter

FTDI, Future Technology Devices International Ltd

The USB-RS422-PCB is a USB to RS422 level serial UART converter PCB incorporating FTDI’s FT232RQ USB to Serial UART interface IC device which handles all the USB signaling and protocols. The PCB provides a fast, simple way to connect devices with a RS422 interface to USB.

Datasheets:
Product Description

Each USB-RS422-PCB contains a small internal electronic circuit board, utilizing the FT232R plus a USB type-A connector. The integrated electronics also include an RS422 transceiver plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.

Features
  • Provides a USB to RS422 serial UART interface
  • Entire USB protocol handled by the electronics on the PCB
  • Data transfer rates from 300 baud up to 3 Mbaud
  • Internal EEPROM with user writeable area
  • FTDI’s royalty-free VCP allow for communication as a standard emulated COM port and D2XX direct drivers provide DLL application programming interface
  • Support for FT232R FTDIChip-ID™ feature for improved security
  • PCB is USB powered - no external supply required
  • USB 2.0 Full Speed compatible
Applications
  • Upgrading legacy peripherals to USB
  • USB to RS422 interface across many different devices
Specifications
  • Convert From (Adapter End):USB - A 2.0 Female
  • Convert To (Adapter End):PCB
  • Features:LED Indicator
  • Interface:RS-422, UART
  • Type:USB to Serial
  • Utilized IC / Part:FT232RQ
Parts