EUR | USD
Print Print this page
 
Comchip Technology
TV02W Series
Comchip Technology
TV04A Series
 
Diodes Incorporated
Automotive, AEC-Q101, D1213A-01 Series
  • Images

TV04A Series

400W, Surface Mount, Single Channel, TVS Diodes

Comchip Technology

The TV04A Series are single channel, TVS diodes with fast response time.

Datasheets:
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Current - Peak Pulse (10/1000µs):10.28A ~ 20.1A
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:DO-214AC, SMA
  • Power - Peak Pulse:400W
  • Power Line Protection:No
  • Supplier Device Package:SMA (DO-214AC)
  • Type:Zener
  • Voltage - Breakdown (Min):13.3V ~ 26.7V
  • Voltage - Clamping (Max) @ Ipp:19.9V ~ 38.9V
  • Voltage - Reverse Standoff (Typ):12V ~ 24V
Parts

View in Parametric Search

TV04A120JB-GTV04A120JB-GTVS DIODE 12V 19.9V SMA Zener112V13.3VDO-214AC, SMARoHS
TV04A220JB-GTV04A220JB-GTVS DIODE 22V 35.5V SMA Zener122V24.4VDO-214AC, SMARoHS
TV04A240JB-GTV04A240JB-GTVS DIODE 24V 38.9V SMA Zener124V26.7VDO-214AC, SMARoHS
TV04A150JB-GTV04A150JB-GTVS DIODE 15V 24.4V SMA Zener115V16.7VDO-214AC, SMARoHS

View in Parametric Search