EUR | USD
Print Print this page
 
Weidmüller
RCM Series
Weidmüller
TRZ Series
 
Altech Corporation
RM2 Series
Features
  • Rated control voltage 24VDC
  • AgNi contact
  • 1 CO
  • Tension clamp connection
Applications
  • Energy storage systems
  • High current battery systems
  • Solar power
  • Lithium ion battery systems
  • Power distribution
Specifications
  • Coil Current:10mA
  • Coil Type:Non Latching
  • Coil Voltage:24VDC
  • Contact Form:SPDT (1 Form C)
  • Contact Material:Silver Nickel (AgNi)
  • Contact Rating (Current):6A
  • Features:Lighted Indicator, Socket Included
  • Mounting Type:DIN Rail
  • Must Operate Voltage:16 VDC
  • Must Release Voltage:4 VDC
  • Operate Time:6ms
  • Operating Temperature:-40°C ~ 60°C
  • Relay Type:General Purpose
  • Release Time:7ms
  • Switching Voltage:250VAC, 250VDC - Max
  • Termination Style:Spring Terminal
Parts