EUR | USD
Print Print this page
 
Nidec Copal Electronics
ST4 Series
Nidec Copal Electronics
ST5 Series
 
Nidec Copal Electronics
ST7 Series

ST5 Series

1/4W, 10% Tolerance, Square Trimmer Potentiometers

Nidec Copal Electronics

Multiturn, Cermet, Sealed, Trimmer Potentiometer

Product Description

Copal Electronics brings extensive thick film technology, lead connection technology, contact sealing technology, wiper technology, and others to its lineup of cermet trimmer potentiometers. Keeping pace with advances in information equipment, IC, LSI, microcomputer control and other advances, increased functions, and miniaturization of equipment, copal Electronics cermet trimmer potentiometers come in an increasing number of variations from through hole pin types, to surface mount and chip types, responding to the needs of a wide range of equipment.

Copal Electronics cermet trimmer potentiometers cover a wide range of manufacturing conditions and use environments, with sealed construction for higher reliability. Copal Electronics provides an extremely thin and compact trimmer on your surface mount board. O-ring sealing and high temperature resistance allow to handle this component with the same soldering and cleaning methods of other SMD's.

Features
  • Precise adjustment is possible
  • Automatic mounting is possible (taping)
  • Flow/reflow soldering is possible
  • Sealed construction (washable)
Applications:
  • Industrial equipment
  • Medical equipment
  • Measurement equipment
  • Pneumatic equipment
Specifications
  • Mounting Type:Surface Mount
  • Number of Turns:14
  • Power (Watts):0.25W, 1/4W
  • Resistance:500 Ohms ~ 100 kOhms
  • Resistive Material:Cermet
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:Gull Wing
  • Tolerance:±10%
Parts

View in Parametric Search

ST5ETW501ST5ETW501TRIMMER 500 OHM 0.25W GW TOP ADJ500 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW102ST5ETW102TRIMMER 1K OHM 0.25W GW TOP ADJ 1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETP102ST5ETP102TRIMMER 1K OHM 0.25W GW SIDE ADJ1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW202ST5ETW202TRIMMER 2K OHM 0.25W GW TOP ADJ 2 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW502ST5ETW502TRIMMER 5K OHM 0.25W GW TOP ADJ 5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETX502ST5ETX502TRIMMER 5K OHM 0.25W GW SIDE ADJ5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETP502ST5ETP502TRIMMER 5K OHM 0.25W GW SIDE ADJ5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW103ST5ETW103TRIMMER 10K OHM 0.25W GW TOP ADJ10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETP103ST5ETP103TRIMMER 10K OHM 0.25W GW SIDE 10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETX103ST5ETX103TRIMMER 10K OHM 0.25W GW SIDE 10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW203ST5ETW203TRIMMER 20K OHM 0.25W GW TOP ADJ20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETP203ST5ETP203TRIMMER 20K OHM 0.25W GW SIDE 20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW503ST5ETW503TRIMMER 50K OHM 0.25W GW TOP ADJ50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETP503ST5ETP503TRIMMER 50K OHM 0.25W GW SIDE 50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETW104ST5ETW104TRIMMER 100K OHM 0.25W GW TOP 100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETP104ST5ETP104TRIMMER 100K OHM 0.25W GW SIDE 100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
ST5ETX104ST5ETX104TRIMMER 100K OHM 0.25W GW SIDE 100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS

View in Parametric Search