Print Print this page
 
Laird - Wireless & Thermal Systems
450-0191
Laird - Wireless & Thermal Systems
Sentrius™ RG1xx Series
 
Lantronix, Inc.
LTE Cellular Connectivity Kits
  • Images

Sentrius™ RG1xx Series

Sentrius™ RG1xx Series

Laird - Wireless & Thermal Systems

The Sentrius™ RG1xx Series LoRa-enabled gateway is the ultimate in secure, scalable, robust LoRa solutions for end-to-end control of your private LoRaWAN network. Leveraging Laird’s field-proven and reliable 50 Series “Wireless Bridge” certified module, it also offers enterprise dual-band Wi-Fi, BT v4.0 (BLE and Classic) and wired Ethernet for complete design freedom. Based on the Semtech SX1301/SX1257 chipset designs, it offers a LoRa range up to 10 miles and pre-loaded LoRa Packet Forwarder software, perfect for highly scalable, flexible IoT networks. The Sentrius RG1xx Gateway works with Laird’s RM1xx Series LoRa+BLE certified modules for simple out-of-the-box integration, and is compatible with 3rd party Cloud and LoRa partners, as well as any LoRaWAN certified client devices. Laird’s Sentrius RG1xx Series Gateway gives you multi-protocol connectivity to your long-distance IoT sensors and devices to create actionable IoT intelligence.

Specifications
  • Applications:General Purpose
  • Data Rate (Max):65Mbps
  • Function:Gateway
  • Interface:Ethernet
  • Modulation or Protocol:802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
  • Power - Output:25dBm ~ 28dbm
  • Sensitivity:-125dBm ~ -127dBm
  • Voltage - Supply:12V
Parts

View in Parametric Search

RG186RG186GATEWAY WIFI LORA ETHERNET EU Gateway802.11a/b/g/n, Bluetooth v4.0, LoRaWAN863MHz ~ 870MHz, 2.4GHz, 5GHzGeneral PurposeRoHS
450-0190450-0190GATEWAY 802.11 LORAWAN ETHERNET Gateway802.11a/b/g/n, Bluetooth v4.0, LoRaWAN863MHz ~ 870MHz, 2.4GHz, 5GHzGeneral PurposeRoHS

View in Parametric Search