EUR | USD
Print Print this page
 
IDEC
RH Series
IDEC
RJ Series
 
IDEC
RR Series
Features
  • Blade model has optional green, non-polarized LED
  • Compact power relays type
Specifications
  • Coil Current:3.7mA ~ 48mA
  • Coil Resistance:243 Ohms ~ 25.57 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 240VAC
  • Contact Material:Silver Nickel (AgNi)
  • Contact Rating (Current):8A ~ 12A
  • Mounting Type:Socketable
  • Must Operate Voltage:8.4 VDC ~ 192 VAC
  • Must Release Voltage:1.2 VDC ~ 72 VAC
  • Operate Time:15ms ~ 20ms
  • Operating Temperature:-40°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:10ms ~ 20ms
  • Switching Voltage:250VAC - Nom
Parts

View in Parametric Search

RJ1S-C-D24RJ1S-C-D24RELAY GEN PURPOSE SPDT 12A 24V Socketable24VDCSPDT (1 Form C)12ARoHS
RJ2S-C-D24RJ2S-C-D24RELAY GEN PURPOSE DPDT 8A 24V Socketable24VDCDPDT (2 Form C)8ARoHS
RJ1S-C-A120RJ1S-C-A120RELAY GEN PURPOSE SPDT 12A 120V Socketable120VACSPDT (1 Form C)12ARoHS
RJ1S-CL-D24RJ1S-CL-D24RELAY GEN PURPOSE SPDT 12A 24V Socketable24VDCSPDT (1 Form C)12ARoHS
RJ1S-CLD-D24RJ1S-CLD-D24RELAY GEN PURPOSE SPDT 12A 24V Socketable24VDCSPDT (1 Form C)12ARoHS
RJ2S-CL-A120RJ2S-CL-A120RELAY GEN PURPOSE DPDT 8A 120V Socketable120VACDPDT (2 Form C)8ARoHS
RJ2S-CL-D24RJ2S-CL-D24RELAY GEN PURPOSE DPDT 8A 24V Socketable24VDCDPDT (2 Form C)8ARoHS
RJ1S-CD-D24RJ1S-CD-D24RELAY GEN PURPOSE SPDT 12A 24V Socketable24VDCSPDT (1 Form C)12ARoHS
RJ1S-CD-D12RJ1S-CD-D12RELAY GEN PURPOSE SPDT 12A 12V Socketable12VDCSPDT (1 Form C)12ARoHS
RJ2S-C-A24RJ2S-C-A24RELAY GEN PURPOSE DPDT 8A 24V Socketable24VACDPDT (2 Form C)8ARoHS
RJ2S-C-A120RJ2S-C-A120RELAY GEN PURPOSE DPDT 8A 120V Socketable120VACDPDT (2 Form C)8ARoHS
RJ1S-CL-A24RJ1S-CL-A24RELAY GEN PURPOSE SPDT 12A 24V Socketable24VACSPDT (1 Form C)12ARoHS
RJ2S-CL-D12RJ2S-CL-D12RELAY GEN PURPOSE DPDT 8A 12V Socketable12VDCDPDT (2 Form C)8ARoHS
RJ1S-CL-A120RJ1S-CL-A120RELAY GEN PURPOSE SPDT 12A 120V Socketable120VACSPDT (1 Form C)12ARoHS
RJ2S-CL-A24RJ2S-CL-A24RELAY GEN PURPOSE DPDT 8A 24V Socketable24VACDPDT (2 Form C)8ARoHS
RJ1S-CL-A240RJ1S-CL-A240RELAY GEN PURPOSE SPDT 12A 240V Socketable240VACSPDT (1 Form C)12ARoHS
RJ2S-CL-A240RJ2S-CL-A240RELAY GEN PURPOSE DPDT 8A 240V Socketable240VACDPDT (2 Form C)8ARoHS
RJ2S-CLD-D24RJ2S-CLD-D24RELAY GEN PURPOSE DPDT 8A 24V Socketable24VDCDPDT (2 Form C)8ARoHS
RJ1S-C-A24RJ1S-C-A24RELAY GEN PURPOSE SPDT 12A 24V Socketable24VACSPDT (1 Form C)12ARoHS
RJ2S-CD-D12RJ2S-CD-D12RELAY GEN PURPOSE DPDT 8A 12V Socketable12VDCDPDT (2 Form C)8ARoHS
RJ1S-CL-D12RJ1S-CL-D12RELAY GEN PURPOSE SPDT 12A 12V Socketable12VDCSPDT (1 Form C)12ARoHS
RJ2S-CLD-D12RJ2S-CLD-D12RELAY GEN PURPOSE DPDT 8A 12V Socketable12VDCDPDT (2 Form C)8ARoHS

View in Parametric Search

Associated Product
IDEC SH1B-05
Category: Electromechanical-Relays-Relay Sockets