EUR | USD
Print Print this page
 
Susumu
PRG Series
Susumu
PRL Series
 
Susumu
RG Series
  • Images

PRL Series

1W, 1% Tolerance, Wide 1206 (3216 Metric), 0612

Susumu

Wide (Long Side Type), Low Resistance, Current Sense, Thin Film Resistors

Features
  • Encourages heat dissipation and radiation
  • Limits the rise of the surface temperature
  • Allows the realization of smaller sizes
  • Reduces influence of heat on surrounding components
  • Low ESL contributes to less noise
  • Withstands temperature cycles very well
Applications:
  • PCs
  • Power sources
  • Inverters
  • Automotive electronics
  • Adaptors
  • Industrial machining equipment
Specifications
  • Composition:Thin Film
  • Features:Current Sense
  • Height - Seated (Max):0.024" (0.60mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Wide 1206 (3216 Metric), 0612
  • Power (Watts):1W
  • Resistance:5 mOhms ~ 100 mOhms
  • Size / Dimension:0.063" L x 0.126" W (1.60mm x 3.20mm)
  • Supplier Device Package:1206
  • Tolerance:±1%
Parts

View in Parametric Search

PRL1632-R005-F-T1PRL1632-R005-F-T1RES 0.005 OHM 1W 1206 WIDE 5 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R006-F-T1PRL1632-R006-F-T1RES 0.006 OHM 1W 1206 WIDE 6 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R007-F-T1PRL1632-R007-F-T1RES 0.007 OHM 1W 1206 WIDE 7 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R008-F-T1PRL1632-R008-F-T1RES 0.008 OHM 1W 1206 WIDE 8 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R009-F-T1PRL1632-R009-F-T1RES 0.009 OHM 1W 1206 WIDE 9 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R010-F-T1PRL1632-R010-F-T1RES 0.01 OHM 1W 1206 WIDE 10 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R012-F-T1PRL1632-R012-F-T1RES 0.012 OHM 1W 1206 WIDE 12 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R013-F-T1PRL1632-R013-F-T1RES 0.013 OHM 1W 1206 WIDE 13 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R015-F-T1PRL1632-R015-F-T1RES 0.015 OHM 1W 1206 WIDE 15 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R016-F-T1PRL1632-R016-F-T1RES 0.016 OHM 1W 1206 WIDE 16 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R018-F-T1PRL1632-R018-F-T1RES 0.018 OHM 1W 1206 WIDE 18 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R020-F-T1PRL1632-R020-F-T1RES 0.02 OHM 1W 1206 WIDE 20 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R022-F-T1PRL1632-R022-F-T1RES 0.022 OHM 1W 1206 WIDE 22 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R024-F-T1PRL1632-R024-F-T1RES 0.024 OHM 1W 1206 WIDE 24 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R027-F-T1PRL1632-R027-F-T1RES 0.027 OHM 1W 1206 WIDE 27 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R030-F-T1PRL1632-R030-F-T1RES 0.03 OHM 1W 1206 WIDE 30 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R033-F-T1PRL1632-R033-F-T1RES 0.033 OHM 1W 1206 WIDE 33 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R036-F-T1PRL1632-R036-F-T1RES 0.036 OHM 1W 1206 WIDE 36 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R039-F-T1PRL1632-R039-F-T1RES 0.039 OHM 1W 1206 WIDE 39 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R047-F-T1PRL1632-R047-F-T1RES 0.047 OHM 1W 1206 WIDE 47 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R050-F-T1PRL1632-R050-F-T1RES 0.05 OHM 1W 1206 WIDE 50 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R056-F-T1PRL1632-R056-F-T1RES 0.056 OHM 1W 1206 WIDE 56 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R062-F-T1PRL1632-R062-F-T1RES 0.062 OHM 1W 1206 WIDE 62 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R075-F-T1PRL1632-R075-F-T1RES 0.075 OHM 1W 1206 WIDE 75 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R082-F-T1PRL1632-R082-F-T1RES 0.082 OHM 1W 1206 WIDE 82 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS
PRL1632-R100-F-T1PRL1632-R100-F-T1RES 0.1 OHM 1W 1206 WIDE 100 mOhms±1%1WThin FilmWide 1206 (3216 Metric), 0612RoHS

View in Parametric Search