Print Print this page
 
Altech Corporation
F1 Series
Altech Corporation
PCFS-3M Series
 
Altech Corporation
SLK Series
Altech Corporation

PCFS-3M Series

Foot Switch

Altech Corporation

The PCFS-3M has an electrical rating of 10A/1/2HP/125V AC, it can serve as a foot operated on/off switch for a wide range of motor driven and electrical devices.

Datasheets:
Features
  • Compact, one pedal foot switch with and without guard
  • Reversible mounting and angled cable allow four actuator insertion directions
  • Energy saving
  • Manual unlocking possible on three sides
  • LED indicator shows solenoid operation
  • 500N locking retention force
Applications
  • Operation of logic signals
  • Coil winding machines
  • Photo lab equipment
  • Sewing machines
  • Packaging equipment
Specifications
  • Actuator Type:Foot Switch
  • Circuit:SPDT
  • Current Rating (Amps):10A (AC)
  • Ingress Protection:IP20
  • Operating Temperature:-20°C ~ 80°C
  • Packaging:Bulk
  • Switch Function:On-Mom
  • Termination Style:Screw Terminal
  • Voltage Rating - AC:125V
Parts