EUR | USD
Print Print this page
 
Skyworks Solutions Inc.
OLS249
Skyworks Solutions Inc.
OLS300
 
Skyworks Solutions Inc.
OLS449
  • Images

OLS300

Hermetic Surface Mount High-Speed Optocoupler

Skyworks Solutions Inc.

The OLS300 is suitable for interfacing Transistor-to-Transistor Logic (TTL) to Low Power Schottky Transistor-Transistor Logic (LSTTL), TTL, or Complementary Metal Oxide Semiconductors (CMOSs), as well as wide bandwidth analog applications.

Datasheets:
Product Description

Each OLS300 has an LED and integrated photo-diode transistor detector mounted and coupled in a custom hermetic surface mount LCC ceramic package, that provides 1500 VDC of electrical isolation between the input and output. The integrated photo-diode transistor improves the switching speed by orders of magnitude as compared to standard photo-transistors by reducing the base-to-collector capacitance. The OLS300’s device mounting is achieved with reflow soldering or conductive epoxies.

Features
  • High-speed
  • Open collector output
  • High reliability and rugged construction
  • Radiation tolerant
  • High reliability screenings are available
Specifications
  • Current - DC Forward (If) (Max):40mA
  • Current - Output / Channel:8mA
  • Current Transfer Ratio (Min):20% @ 10mA
  • Input Type:DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 125°C
  • Output Type:Transistor
  • Package / Case:6-CLCC
  • Supplier Device Package:6-CLCC (6.22x4.32)
  • Turn On / Turn Off Time (Typ):300ns, 500ns
  • Voltage - Forward (Vf) (Typ):1.7V
  • Voltage - Isolation:1500VDC
  • Voltage - Output (Max):18V
Parts