EUR | USD
Print Print this page
 
Marktech Optoelectronics
MTE8760MT
Marktech Optoelectronics
MTE9460CP
 
Marktech Optoelectronics
MTE9460MC
  • Images

MTE9460CP

High Power Infrared Emitter Ceramic Dome Surface Mount 3.5 × 2.2 × 1.91

Marktech Optoelectronics

The 950nm IR emitter series is designed for applications requiring high output and precise optical / mechanical axis alignment.

Datasheets:
Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 85°C (TA)
  • Orientation:Top View
  • Package / Case:2-SMD, No Lead
  • Type:Infrared (IR)
  • Viewing Angle:26°
  • Voltage - Forward (Vf) (Typ):1.3V
  • Wavelength:950nm
Parts