EUR | USD
Print Print this page
 
Adafruit Industries LLC
Linear
Allegro MicroSystems
Linear
 
American Bright Optoelectronics Corporation
Linear
  • Images

Linear

Power Management LED Linear Drivers

Allegro MicroSystems

Allegro MicroSystems, Inc. offers a growing portfolio of LED drivers used for architectural lighting, signage, and automotive lighting applications. Allegro’s process technology and applications expertise has enabled the development of highly integrated LED driver ICs with on-chip FETs and diverse control options, providing flexibility and functionality in a small solution footprint. Allegro’s LED driver portfolio covers a wide variety of topologies, channel counts, output currents and feature sets to help customers optimize their solutions. Included in this family are the linear drivers with up to sixteen channels and 150mA output current per channel.

Specifications
  • Current - Output / Channel:60mA ~ 350mA
  • Mounting Type:Surface Mount
  • Number of Outputs:1 ~ 6
  • Supplier Device Package:8-SOIC-EP ~ 10-MSOP-EP
  • Type:Linear
  • Voltage - Supply (Max):24V ~ 50V
  • Voltage - Supply (Min):5V ~ 7V
Parts

View in Parametric Search

A6260SLJTR-TA6260SLJTR-TIC LED DRVR LIN DIM 350MA 8SOIC Linear-Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
A6261KLYTR-TA6261KLYTR-TIC LED DRVR LIN DIM 100MA 10MSOPLinear-Yes410-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed PadRoHS
A6260KLJTR-TA6260KLJTR-TIC LED DRVR LIN DIM 350MA 8SOIC Linear-Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
A1569ELJTR-TA1569ELJTR-TIC LED DRIVER HALL EFFECT 8SOIC Linear-Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
A1569KLJTR-TA1569KLJTR-TIC LED DRIVER HALL EFFECT 8SOIC Linear-Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
A6274KLPTR-T-1A6274KLPTR-T-1IC LED DRVR LINEAR 60MA 20TSSOP Linear-No620-TSSOP (0.173", 4.40mm Width) Exposed PadRoHS

View in Parametric Search

Associated Product
Allegro MicroSystems ASEK1569KLJ-T-DK
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-LED Drivers