Print Print this page
 
Olimex LTD
LCD-OLinuXino-10TS
Olimex LTD
LCD-OLinuXino-15.6FHD
 
Olimex LTD
LCD-OLinuXino-4.3TS
  • Images

LCD-OLinuXino-15.6FHD

Full HD 15.6 Inch Display without Touchscreen

Olimex LTD

A Full HD (1920 x 1080) display compatible with A10 and A20 boards. Due to its high power, demand the display is provided with a separate 5V power jack. Note that it would not work properly with A13 or A10s boards, which lack the computational power required for a smooth operation.

Features
  • LCD display 1920 x 1080 pixels
  • 3.5W consumption
  • 15.6" diagonal
  • HD 16:9 color TFT-LCD with LED backlight
  • Works with the more powerful OLinuXino and SOM designs
  • Two interface connectors: both 40 pin 0.1" pitch and 40 pin 0.05" pitch
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:15.6" (396.24mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pitch:0.18mm W x 0.18mm H
  • Dot Pixels:1920 x 1080
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:LVDS
  • Viewing Area:344.16mm W x 193.59mm H
Parts