Print Print this page
 
Littelfuse Inc.
TeleLink® 461 Series
Riedon
JLLN Series
 
Schurter Inc.
ASO 10.3x38 Series
  • Images

JLLN Series

Fuse Strip, Bolt Mount, Metal Strip Electrical Specialty Fuses

Riedon

The JLLN Series are current limiting fuses.

Datasheets:
Features
Applications:
  • Solar generators
  • Wind power
  • Heavy industry
  • Variable speed drives
  • Battery chargers
  • Mining
Specifications
  • Applications:Electrical, Industrial
  • Approvals:CSA, UL
  • Breaking Capacity @ Rated Voltage:200kA AC, 20kA DC
  • Class:T
  • Current Rating (Amps):110A ~ 400A
  • Fuse Type:Cartridge
  • Mounting Type:Bolt Mount
  • Package / Case:Cartridge, Non-Standard
  • Response Time:Fast Blow
  • Voltage Rating - AC:300V
  • Voltage Rating - DC:125V
Parts

View in Parametric Search

JLLN-250JLLN-250FUSE 300VAC CLASS T 250A CYLINDR-Cartridge250A300VCartridge, Non-StandardRoHS
JLLN-110JLLN-110FUSE 300VAC CLASS T 110A CYLINDR-Cartridge110A300VCartridge, Non-StandardRoHS
JLLN-150JLLN-150FUSE 300VAC CLASS T 150A CYLINDR-Cartridge150A300VCartridge, Non-StandardRoHS
JLLN-175JLLN-175FUSE 300VAC CLASS T 175A CYLINDR-Cartridge175A300VCartridge, Non-StandardRoHS
JLLN-400JLLN-400FUSE 300VAC CLASS T 400A CYLINDR-Cartridge400A300VCartridge, Non-StandardRoHS
JLLN-300JLLN-300FUSE 300VAC CLASS T 300A CYLINDR-Cartridge300A300VCartridge, Non-StandardRoHS
JLLN-350JLLN-350FUSE 300VAC CLASS T 350A CYLINDR-Cartridge350A300VCartridge, Non-StandardRoHS
JLLN-200JLLN-200FUSE 300VAC CLASS T 200A CYLINDR-Cartridge200A300VCartridge, Non-StandardRoHS

View in Parametric Search