EUR | USD
Print Print this page
 
Intel
Stratix® II
Lattice Semiconductor Corporation
CrossLink Automotive™
 
Lattice Semiconductor Corporation
CrossLink™ Programmable Video Bridging Device
  • Images

CrossLink Automotive™

LIA-MD6000-6JMG80E CrossLink Automotive™ Programmable Video Bridging Device

Lattice Semiconductor Corporation

CrossLink Automotive™ from Lattice Semiconductor is a programmable video bridging device that supports a variety of protocols and interfaces for mobile image sensors and displays. The device is based on Lattice mobile FPGA technology. It combines the extreme flexibility of an FPGA with the low power, low cost and small footprint of an ASIC. CrossLink Automotive supports video interfaces including MIPI® DPI, MIPI DBI, CMOS camera and display interfaces, OpenLDI, FPD-Link, FLATLINK, MIPI D-PHY, MIPI CSI-2, MIPI DSI, SLVS200, SubLVDS, HiSPi and more.

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:37
  • Number of LABs/CLBs:1484
  • Number of Logic Elements/Cells:5936
  • Operating Temperature:-40°C ~ 125°C (TJ)
  • Package / Case:80-VFBGA
  • Supplier Device Package:80-CTFBGA (6.5x6.5)
  • Total RAM Bits:184320
  • Voltage - Supply:1.14V ~ 1.26V
Parts